Digital Signal Processors
Digital signal processors (DSPs) capture signals such as voice, audio, or video as digital information, process them at very high speeds and then feed the information back for use. They do this in either a digital or an analogue format by going through an Audio Digital-to-Analogue Converter (DAC). RS offer a wide range of high-quality semiconductor components from leading brands including Micro...
Showing 1-20 of 221 products
Microchip
60MHz
DSPIC
70MIPS
16bit
32 kB
C
256 kB
Flash
ALU
Surface Mount
QFN
44
3.3 V
2
2
2
6
8 x 8 x 0.95mm
8mm
-40 °C
-
-
-
+85 °C
2
1 (6 Channel)
1 (2 x 32 bit), 1 (5 x 16 bit)
8mm
9
0.95mm
1
1
-
12bit
1
16 bit, 32bit
1 (9 x 12 bit)
Microchip
60MHz
DSPIC
70MIPS
16bit
2 kB
C
16 kB
Flash
ALU
Surface Mount
SOIC
28
3.3 V
2
2
2
6
17.9 x 7.5 x 2.35mm
17.9mm
-40 °C
-
-
-
+85 °C
2
1 (5 Channel)
1 (2 x 32 bit), 1 (5 x 16 bit)
7.5mm
12
2.35mm
-
1
-
12bit
1
16 bit, 32bit
1 (12 x 12 bit)
Microchip
40MHz
DSPIC
40MIPS
16bit
2 kB
C
16 kB
Flash
ALU
Surface Mount
SOIC
28
3.3 V
2
1
1
3
17.9 x 7.5 x 2.35mm
17.9mm
-40 °C
-
-
-
+85 °C
2
1 (3 Channel)
1 (1 x 32 bit), 1 (3 x 16 bit)
7.5mm
8
2.35mm
-
1
-
10bit
1
16 bit, 32bit
1 (8 x 10 bit)
Microchip
40MHz
DSPIC33FJ16GS504
40MIPS
16bit
2 kB
Harvard
16 kB
Flash
ALU
Surface Mount
TQFP
44
-
1
1
1
8
10 x 10 x 1.05mm
10mm
-40 °C
-
16bit
-
+125 °C
2
4 (8 x 16 bit)
1 x 32-bit, 3 x 16-bit
10mm
12
1.05mm
-
4
-
10bit
2
16 bit, 32bit
2 (12 x 10 bit)
Microchip
60MHz
DSPIC
70MIPS
16bit
4 kB
C
32 kB
Flash
ALU
Surface Mount
QFN
28
3.3 V
2
2
2
6
6 x 6 x 0.95mm
6mm
-40 °C
-
-
-
+85 °C
2
1 (6 Channel)
1 (2 x 32 bit), 1 (5 x 16 bit)
6mm
6
0.95mm
-
1
-
12bit
1
16 bit, 32bit
1 (6 x 12 bit)
Microchip
120MHz
DSPIC30F4011
30MIPS
16bit
2 kB
Harvard
48 kB
Flash
ALU
Surface Mount
TQFP
44
-
2
1
1
6
10 x 10 x 1.05mm
10mm
-40 °C
-
16bit
-
+85 °C
2
1 (6 x 16 bit)
2 x 32-bit, 5 x 16-bit
10mm
9
1.05mm
1
1
-
10bit
1
16 bit, 32bit
1 (9 x 10 bit)
P.O.A.
Check stock
2
P.O.A.
Check stock
1
Microchip
40MHz
DSPIC
20MIPS
16bit
512 kB
-
12 kB
Flash
ALU
Surface Mount
SOIC
28
5.5 V
1
1
1
2
17.9 x 7.5 x 2.35mm
17.9mm
-40 °C
-
16bit
-
+85 °C
2
1 (2 x 16 bit)
1 (1 x 32 bit), 1 (3 x 16 bit)
7.5mm
6
2.35mm
-
1
-
10bit
1
16 bit, 32bit
1 (6 x 10 bit)
P.O.A.
Check stock
2
Microchip
40MHz
DSPIC
20MIPS
16bit
512 kB
-
12 kB
Flash
ALU
Surface Mount
SOIC
28
5.5 V
1
1
1
2
17.9 x 7.5 x 2.35mm
17.9mm
-40 °C
-
16bit
-
+85 °C
2
1 (2 x 16 bit)
1 (1 x 32 bit), 1 (3 x 16 bit)
7.5mm
6
2.35mm
-
1
-
10bit
1
16 bit, 32bit
1 (6 x 10 bit)
Microchip
30MIPS
dsPIC30F
30MIPS
16bit
512 kB
RISC
1.024 kB, 12 kB
Flash
-
Through Hole
SPDIP
28
2.5 to 5.5 V
1
1
1
6
1.4 x 0.295 x 0.15in
35.56mm
-40 °C
0
16bit
0
+85 °C
3
1(6 Channel) (Motor Control), 2(16 bit)
3 x 16 bit
0.295in
6
3.81mm
0
3
0
10bit
1
16bit
6 x 10 bit
P.O.A.
Check stock
2
Microchip
40MHz
DSPIC
20MIPS
16bit
2.048 kB
-
24 kB
Flash
ALU
Surface Mount
SOIC
28
5.5 V
2
1
1
2
17.9 x 7.5 x 2.35mm
17.9mm
-40 °C
-
16bit
-
+85 °C
2
1 (2 x 16 bit)
1 (1 x 32 bit), 1 (3 x 16 bit)
7.5mm
10
2.35mm
-
1
-
12bit
1
16 bit, 32bit
1 (10 x 12 bit)
P.O.A.
Check stock
2
Microchip
120MHz
DSPIC30F4011
30MIPS
16bit
2 kB
Harvard
48 kB
Flash
ALU
Surface Mount
TQFP
44
-
2
1
1
6
10 x 10 x 1.05mm
10mm
-40 °C
-
16bit
-
+85 °C
2
1 (6 x 16 bit)
2 x 32-bit, 5 x 16-bit
10mm
9
1.05mm
1
1
-
10bit
1
16 bit, 32bit
1 (9 x 10 bit)
Microchip
30MIPS
dsPIC30F
30MIPS
16bit
2.048 kB
RISC
1.024 kB, 48 kB
Flash
-
Surface Mount
QFN
44
2.5 to 5.5 V
2
1
1
6
8 x 8 x 0.95mm
8mm
-40 °C
0
16bit
0
+85 °C
5
1(6 Channel) (Motor Control), 4(16 bit)
5 x 16 bit
8mm
9
0.95mm
1
5
0
10bit
1
16bit
9 x 10 bit
P.O.A.
Check stock
1
Microchip
120MHz
DSPIC30F6014A
30MIPS
16bit
8 kB
Harvard
144 kB
Flash
ALU
Surface Mount
TQFP
64
-
2
2
1
8
10 x 10 x 1.05mm
10mm
-40 °C
-
16bit
-
+125 °C
2
1 (8 x 16 bit)
2 x 32-bit, 5 x 16-bit
10mm
16
1.05mm
2
1
-
12bit
1
16 bit, 32bit
1 (16 x 12 bit)
...