Clampmeters

You are viewing 1 - 20 of 396 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Model Number Calibrated AC Current Measurement Resolution DC Current Measurement Resolution Best DC Current Accuracy Clamp Meter Type Best AC Current Accuracy Best AC Voltage Accuracy Best DC Voltage Accuracy Dimensions Length Weight Height Width Functions Measured Maximum Conductor Size Jaw Capacity Busbars Best Resistance Measurement Accuracy Battery Life Battery Type Safety Category DC Voltage Measurement Resolution AC Voltage Measurement Resolution Best Temperature Measurement Accuracy Absolute Maximum Temperature Measurement Minimum Operating Temperature Safety Category Level Safety Category Voltage Resistance Measurement Resolution Maximum Operating Temperature Display Type Temperature Measurement Resolution Power Source
RS Pro ICM139R, RS1327K, RS9010 ICM139 Clampmeter, RS1327K IR Thermometer & RS9010 Phase Rotation Indicator
  • RS Stock No. 144-6604
  • Brand RS Pro
  • Mfr. Part No. ICM139R/1327K/RS9010
RS Pro 1kA ac 1kA dc - 1000V dc 400Ω ICM139R, RS1327K, RS9010 - 0.1A 0.1A ±1 % + 3 digit AC/DC Clamp Meter ±1 % ±1 % ±0.7 % 90 x 51 x 275mm 90mm 420 (with Holster)g 275mm 51mm AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance 51 (Dia.)mm 53 (Dia.)mm ±1 % 100 (Alkaline) h 9V, Alkaline, IEC 6F22, NEDA 1604 CAT III 1000 V, CAT IV 600 V 100mV 100mV - - 0°C CAT III, CAT IV 600 V, 1000 V 0.1Ω +50°C LCD - Battery
RS Pro ILCM06R Clamp Meter, Max Current 100A ac CAT III 300 V RS Pro 100A ac - - - - ILCM06R - 0.001mA - - Leakage Current Clampmeter ±1 % 8 Digits - - 78 x 42 x 203mm 78mm 300 (with Battery)g 203mm 42mm AC Current 40 (Dia.)mm - - 60 h 1.5 V AAA, Alkaline CAT III 300 V - - - - 0°C CAT III 300V - +50°C - - Battery
Fluke 302+ Clamp Meter, Max Current 400A ac CAT III 600 V Fluke 400A ac - 600V ac 600V dc 4kΩ 302+ - - - - Current, Resistance, Voltage ±1.8 % ±1.5 % ±1.5 % 208 x 58.5 x 28mm 208mm - 28mm 58.5mm AC Current, AC Voltage, DC Voltage, Resistance 30mm 30mm ±1 % - AA CAT III 600 V - - - - 0°C CAT lll 600V - +40°C Backlight - Battery
Fluke 303 Clamp Meter, Max Current 600A ac CAT III 600 V Fluke 600A ac - 600V ac 600V dc 4kΩ 303 - - - - Current, Resistance, Voltage ±1.8 % ±1.5 % ±1.5 % 208 x 58.5 x 28mm 208mm - 28mm 58.5mm AC Current, AC Voltage, DC Voltage, Resistance 30mm 30mm ±1 % - AA CAT III 600 V - - - - 0°C CAT lll 600V - +40°C Backlight - Battery
Fluke 305 Clamp Meter, Max Current 999.9A ac CAT III 600 V, CAT IV 300 V Fluke 999.9A ac - 600V ac 600V dc 4kΩ 305 - 100mA ac - - Continuity Tester 2% ±5 digits 1.5% ±5 Digits 1.5% ±5 Digits 207 x 75 x 34mm 207mm 205g 34mm 75mm AC Current, AC Voltage, DC Voltage, Resistance - 30mm 1% ±5 Digits - AAA CAT III 600 V, CAT IV 300 V 0.1V 0.1V ac - - 0°C CAT III, CAT IV 300 V, 600 V 0.1Ω +40°C LCD - Battery
Fluke 312 Clamp Meter, Max Current 1kA ac, 1kA dc CAT II 1000 V, CAT III 600 V Fluke 1kA ac 1kA dc 750V ac 1000V dc 4kΩ 312 - 10mA ac 10mA dc - Continuity Tester, Voltage & Current Tester ±1.9 % + 5 Digits ±1.2 % + 5 Digits ±0.75% + 2 Digits 254 x 66 x 37mm 254mm 422g 37mm 66mm AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance - - ±1% + 3 Digits 100 h, 33 h, 65 h 9V CAT II 1000 V, CAT III 600 V 0.1V dc 0.1V ac - - 0°C CAT II, CAT III 1000 V, 600 V 0.1Ω +30°C LCD - Battery
Fluke 325 Clamp Meter, Max Current 400A ac, 400A dc CAT III 600 V, CAT IV 300 V
  • RS Stock No. 144-6621
  • Brand Fluke
  • Mfr. Part No. FLK-325 CLAMPKIT-2
Fluke 400A ac 400A dc 600V ac 600V dc 40kΩ 325 - 0.1A 0.1A 2 % + 5 digit AC/DC Clamp Meter 2 % 1.5 % 1 % 75 x 34 x 207mm 75mm 283g 207mm 34mm AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance, Temperature 30 (Dia.)mm 30 (Dia.)mm 1 % - AAA, IEC LR03, NEDA 24A CAT III 600 V, CAT IV 300 V 0.1V 0.1V 1 % +400°C -10°C CAT III, CAT IV 300 V, 600 V 0.1Ω +50°C LCD 0.1°C Battery
Fluke T+ Clamp Meter CAT III 1000 V, CAT IV 600 V Fluke - - 600V ac 600V dc 9.99kΩ T+ - - - - Continuity Tester - ±3% + 2 Digits ±2% + 2 Digits 193 x 54.6 x 33mm 193mm 280g 33mm 54.6mm AC Voltage, DC Voltage, Resistance - - ±5% + 2 Digits 40 h AAA CAT III 1000 V, CAT IV 600 V 0.1 V, 1 V 0.1 V, 1 V - - -10°C CAT III, CAT IV 1000 V, 600 V - +55°C LCD - Battery
Fluke T+PRO-1AC KIT Clamp Meter CAT III 1000 V, CAT IV 600 V Fluke - - 600V ac 600V dc 9.99kΩ T+PRO-1AC KIT - - - - Electrical Tester - ±3% + 2 Digits ±2% + 2 Digits 193 x 54.6 x 33mm 193mm 280g 33mm 54.6mm AC Voltage, DC Voltage, Resistance - - ±5% + 2 Digits 40 h AAA CAT III 1000 V, CAT IV 600 V 0.1 V, 1 V 0.1 V, 1 V - - -10°C CAT III, CAT IV 1000 V, 600 V 0.01kΩ +55°C LCD - Battery
RS Pro ILCM06R Clamp Meter, Max Current 100A ac CAT III 300 V With RS Calibration RS Pro 100A ac - - - - ILCM06R RSCAL 0.001mA - - Leakage Current Clampmeter ±1 % 8 Digits - - 78 x 42 x 203mm 78mm 300 (with Battery)g 203mm 42mm AC Current 40 (Dia.)mm - - 60 h 1.5 V AAA, Alkaline CAT III 300 V - - - - 0°C CAT III 300V - +50°C - - Battery
RS Pro ILCM06R Clamp Meter, Max Current 100A ac CAT III 300 V With UKAS Calibration RS Pro 100A ac - - - - ILCM06R UKAS 0.001mA - - Leakage Current Clampmeter ±1 % 8 Digits - - 78 x 42 x 203mm 78mm 300 (with Battery)g 203mm 42mm AC Current 40 (Dia.)mm - - 60 h 1.5 V AAA, Alkaline CAT III 300 V - - - - 0°C CAT III 300V - +50°C - - Battery
Sanwa Electric Instruments DCL1000 Clamp Meter, Max Current 1kA ac CAT III 600 V Sanwa Electric Instruments 1kA ac - 600V ac 600V dc 40MΩ DCL1000 - 100mA ac - - Continuity, Current, Resistance, Voltage ±1.7% +5 digits ±2.2% + 5 Digits ±1.2% + 3 Digits 238 x 65 x 45mm 238mm 290g 45mm 65mm AC Current, AC Voltage, Continuity, DC Voltage, Resistance 42mm 20 x 54mm ±1.2% + 4 Digits 120 h AAA CAT III 600 V - 0.1mV ac - - +5°C CAT lll 600V 0.1Ω +40°C LCD - Battery
Sanwa Electric Instruments DCM600DR Clamp Meter, Max Current 600A ac, 600A dc CAT III 600 V Sanwa Electric Instruments 600A ac 600A dc 600V ac 600V dc 660Ω DCM600DR - - - ±2% + 5 Digits Continuity, Current, Frequency, Resistance, Voltage ±2% +5 digits ±1.2% + 5 Digits ±1% + 2 Digits 38 x 208 x 69mm 38mm 260g 69mm 208mm AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance 30mm - ±1% + 7 Digits 55 h AAA CAT III 600 V - - - - +5°C CAT lll 600V - +40°C LCD - Battery
Sanwa Electric Instruments DCM660R Clamp Meter, Max Current 660A ac CAT III 600 V Sanwa Electric Instruments 660A ac - 600V ac 600V dc 660Ω DCM660R - - - - Continuity, Current, Frequency, Resistance, Voltage ±2% +5 digits ±1.2% + 5 Digits ±1% + 2 Digits 38 x 208 x 69mm 38mm 265g 69mm 208mm AC Current, AC Voltage, Continuity, DC Voltage, Frequency, Resistance 30mm - ±1% + 7 Digits 55 h AAA CAT III 600 V - - - - +5°C CAT lll 600V - +40°C LCD - Battery
Sanwa Electric Instruments I0R100 Clamp Meter, Max Current 1A ac Sanwa Electric Instruments 1A ac - - - - I0R100 - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Fluke 303 clampmeter Fluke - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Fluke 317 clampmeter Fluke - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
RS Pro RS330 Clamp Meter, Max Current 400A ac RS Pro 400A ac - 600V ac 600V dc 20MΩ RS330 - 1mA ac - - AC/DC Clamp Meter ±3% + 4 Digits ±1.5% + 2 Digits ±0.5% + 1 Digits 70 x 37 x 205mm 70mm 200g 205mm 37mm AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance - 23mm ±3% + 5 Digits - AAA - - - - - - - - - - LCD - Battery
Fluke 325 Clamp Meter, Max Current 400A ac, 400A dc CAT III 600V, CAT IV 300V Fluke 400A ac 400A dc 600V ac 600V dc 40kΩ 325 - 10mA ac 10mA dc - Current, Voltage - - - 207 x 75 x 34mm 207mm 283g 34mm 75mm AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature 30mm - - - AAA CAT III 600V, CAT IV 300V 0.1V 0.1V ac - +400°C -10°C CAT III, CAT IV 300 V, 600 V 0.1Ω +50°C LCD 0.1°C Battery
Fluke 376 FC Clamp Meter, Max Current 2.5 (Probe) kA ac, 999.9 (Jaw) A ac, 999.9A dc CAT III 1000 V, CAT IV 600 V Fluke 2.5 (Probe) kA ac, 999.9 (Jaw) A ac 999.9A dc 1000V ac 1000V dc 60kΩ 376 FC - 0.1 (Jaw) A ac, 1 (Probe) A ac 0.1A dc 2% ±5 Digits Voltage & Current Tester 2% ±5 Digits (Jaw), 3% ±5 (Probe) 1.5% ±5 Digits 1% ±5 Digits 246 x 83 x 43mm 246mm 388g 43mm 83mm AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature - - 1% ±5 Digits - 2 AA, IEC LR6, NEDA 15A CAT III 1000 V, CAT IV 600 V 1V dc 1V ac - - -10°C CAT III, CAT IV 600 V, 1000 V +50°C Backlit LCD - Battery
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
You are viewing 1 - 20 of 396 results