Coaxial Cable

You are viewing 1 - 20 of 359 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Coaxial Type Outer Diameter Characteristic Impedance Reel Length Sheath Colour Sheath Material Insulation material Conductor Material Conductor Strand Type Core Strands Number of Strands Size of Strands Connector Type Attenuation Capacitance Velocity ratio Minimum Operating Temperature Standards Met Maximum Operating Temperature Shielding Cable Shape Series Fire Behaviour
Belden 8262 010500 Black RG58C/U Coaxial Cable, PVC Sheath, 50 Ω Belden RG58C/U 4.95mm 50 Ω - Black PVC PE Copper Stranded 19/33 AWG 19 33 AWG - 70.54 dB/100m @ 1000 MHz 101.05 pF/m 66% -40°C M17/155-00001, MIL-C-17 +85°C Silver Plated Copper Braid Coaxial 8262 -
Belden 83265 009100 White RG178B/U Coaxial Cable, FEP Sheath, 50 Ω Belden RG178B/U 1.8mm 50 Ω - White FEP TFE Silver Plated Copper Stranded 7/38 AWG 7 38 AWG - 150.926 dB/100m @ 1000 MHz 95.14 pF/m 69.5% -70°C M17/93-RG178, MIL-C-17, UL 1637 +200°C Silver Plated Copper Braid Coaxial 83265 -
RS Pro Black Coaxial Cable, Polyethylene PE Sheath 100m, 75 Ω RS Pro - 6.8mm 75 Ω 100m Black Polyethylene PE Polyethylene Copper Clad Steel Solid 1/1.13 mm 1 1.13 mm - 37.2 dB/100 m - 84% 0°C EN 50117-6 - - Coaxial - -
RS Pro Green Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω RS Pro - 6.95mm 75 Ω 100m Green Polyvinyl Chloride PVC Polyethylene Copper Solid 7/0.4 mm 7 0.4 mm - 25 dB/100 m 54 pF/m 80% -10 (Static) °C, -5 (Dynamic) °C IEC60332-1 +70 (Dynamic) °C, +80 (Static) °C - Coaxial - Flame Retardant
RS Pro Green KX6 Coaxial Cable, PVC Sheath, 75 Ω RS Pro KX6 6.1mm 75 Ω - Green PVC PE Bare Copper Stranded 7/0.2 mm 7 0.2 mm RF 20 dB/100m @ 200 MHz 67 pF/m - -10°C UTE C 93-550 +80°C - Coaxial - -
RS Pro Green KX6 Coaxial Cable, PVC Sheath, 75 Ω RS Pro KX6 6.1mm 75 Ω - Green PVC PE Bare Copper Stranded 7/0.2 mm 7 0.2 mm RF 20 dB/100m @ 200 MHz 67 pF/m - -10°C UTE C 93-550 +80°C - Coaxial - -
RS Pro White Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω RS Pro - 10.3mm 75 Ω 100m White Polyvinyl Chloride PVC Polyethylene Copper Solid 1/1.7 mm 1 1.7 mm - 22.3 dB/100 m - 88% 0°C EN 50117-5 - - Coaxial - -
RS Pro White Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω RS Pro - 6.8mm 75 Ω 100m White Polyvinyl Chloride PVC Polyethylene Copper Clad Steel Solid 1/1.13 mm 1 1.13 mm - 37.2 dB/100 m - 84% 0°C EN 50117-5 - - Coaxial - -
Belden MRG1740.0050 Black RG174/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 50m, 50 Ω Belden RG174/U 2.79mm 50 Ω 50m Black Polyvinyl Chloride PVC PE Bare Copper Clad Steel Stranded 7/34 7 34 AWG B 101.7 dB/100m @ 900MHz, 111.5 dB/100m @ 1GHz, 62.3 dB/100m @ 400MHz, 88.6 dB/100m @ 700MHz 101 pF/m 66% -40°C - +75°C - Coaxial - -
RS Pro Black RG174/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 50 Ω RS Pro RG174/U 2.6mm 50 Ω 100m Black Polyvinyl Chloride PVC Solid PE Copper Clad Steel Stranded 7/0.16 mm 7 0.16 mm B 27.6 dB/100m @ 100 MHz, 55.8 dB/100m @ 400 MHz, 89.9 dB/100m @ 1 GHz 101 pF/m 66% - - +80°C Tinned Copper Braid Coaxial - -
RS Pro Black RG59 Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω RS Pro RG59 3.6mm 75 Ω 100m Black Polyvinyl Chloride PVC PE Copper Clad Steel Stranded 1/0.41 mm 1 0.41 mm M 12.5 dB/100m @ 50 MHz, 16.7 dB/100m @ 100 MHz, 19.8 dB/100m @ 150 MHz, 22.5 dB/100m @ 200 MHz, 24.8 dB/100m @ 250 MHz, 27 dB/100m @ 300 MHz, 31.5 dB/100m @ 400 MHz, 33.1 dB/100m @ 450 MHz, 34.9 dB/100m @ 500 MHz, 40.1 dB/100m @ 650 MHz, 44.75 dB/100m @ 800 MHz, 46.64 dB/100m @ 860 MHz, 50.5 dB/100m @ 1 GHz, 6.5 dB/100m @ 10 MHz 60 pF/m 82% - - +80°C Copper Braid Coaxial - -
ITT RG402 Coaxial Cable, Polyvinyl Chloride PVC Sheath 1m, 50 Ω
  • RS Stock No. 388-697
  • Brand ITT
  • Mfr. Part No. UT141-SA-M17(1)
ITT RG402 3.58mm 50 Ω 1m - Polyvinyl Chloride PVC PTFE Silver Plated Copper Clad Steel Solid 1/0.909 mm 1 0.909 mm X 0.36 dB/1m @ 1GHz 98 pF/m - -40°C - +125°C - Coaxial - -
Belden 443945.00100 Grey RG59 Coaxial Cable, Low Smoke Zero Halogen (LSZH) Sheath 100m, 75 Ω Belden RG59 5.9mm 75 Ω 100m Grey Low Smoke Zero Halogen (LSZH) Foam PE Bare Copper Solid 1/20 1 20 AWG - 16.4 dB/100m @ 400MHz, 23 dB/100m @ 700MHz, 26.2 dB/100m @ 900MHz, 27.9 dB/100m @ 1GHz 53.5 pF/m 83% - Euroclass Eca +70°C - Coaxial - -
RS Pro Black DS3/4 Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω RS Pro DS3/4 3.3mm 75 Ω 100m Black Polyvinyl Chloride PVC Foam PE Silver Plated Copper Solid 1/0.404 mm 1 0.404 mm - 23.23 dB @ 200 MHz 57.4 pF/m 75% - Euroclass Eca +80°C Tinned Copper Braid Single Core - -
Alpha Wire 9174 BK005 Black RG174/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 30m, 50 Ω Alpha Wire RG174/U 2.59mm 50 Ω 30m Black Polyvinyl Chloride PVC PE Bare Copper Stranded 7/34 7 34 AWG - 48 dB/100ft @ 1GHz, 6 dB/100ft @ 50MHz 101.024 pF/m 66% -40°C - +80°C - Coaxial MEC COAXIAL -
Belden URM76.01100 Black URM76 Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 50 Ω Belden URM76 5mm 50 Ω 100m Black Polyvinyl Chloride PVC PE Tinned Copper Stranded 7/0.32 mm 7 0.32 mm A 15.5 dB/100m @ 100MHz, 22.2 dB/100m @ 200MHz, 39.8 dB/100m @ 600MHz, 52.7 dB/100m @ 1GHz 98 pF/m 66% -40°C - +70°C - Coaxial - -
RS Pro Black RG179PE Coaxial Cable, Low Smoke Zero Halogen (LSZH) Sheath 100m, 75 Ω RS Pro RG179PE 2.6mm 75 Ω 100m Black Low Smoke Zero Halogen (LSZH) - Tinned Copper Solid 1/0.36 mm 1 0.36 mm E 19.5 dB/100m @ 100MHz, 28 dB/100m @ 200MHz, 6 dB/100m @ 10MHz 54 pF/m 80% - - +80°C - Coaxial - Low Smoke Zero Halogen (LSZH)
RS Pro Brown RG178B/U Coaxial Cable, FEP Sheath, 50 Ω RS Pro RG178B/U 1.85mm 50 Ω - Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 7/0.1 mm 7 0.1 mm - 151 dB @ 1GHz 95 pF/m 69.5% -70°C Euroclass Eca +200°C Silver Plated Copper Braid Coaxial - -
RS Pro RS-200 Brown RG178 Coaxial Cable, FEP Sheath 100m, 50 Ω
  • RS Stock No. 794-7212
  • Brand RS Pro
  • Mfr. Part No. Cable Coax RG178 B/U FEP brown 100m
RS Pro RG178 1.8mm 50 Ω 100m Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 7/0.102 mm 7 0.102 mm - 0.453 dB/1m @ 100MHz, 0.958 dB/1m @ 400MHz, 1.5 dB/1m @ 1GHz 100 pF/m 69% -70°C - +200°C Silver Plated Copper Braid Coaxial - -
RS Pro RGW Coaxial Cable, FEP Sheath 25m, 50 Ω RS Pro RGW 1.17mm 50 Ω 25m - FEP PTFE Copper Braid (Outer), Copper Clad Steel (Inner) Solid 1/0.2 mm 1 0.2 mm - 450 dB/100m @ 3GHz 85 pF/m 69.5% -90°C - +200°C Silver Plated Copper Braid Coaxial - -
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
You are viewing 1 - 20 of 359 results