Communication Ear Defenders

You are viewing 1 - 20 of 23 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Series Single Number Rating SNR Communication Type Features Standards Met Folding Noise Cancelling Microphone FM Radio Bluetooth Push to Talk Button Product Weight Connection Type
3M PELTOR Optime Communication Ear Defender, 30dB 3M PELTOR Optime 30dB - - CE, EN 352-3:2002 - - - - - - -
3M WS LiteCom Speak & Listen Communication Ear Defender, 31dB
  • RS Stock No. 146-3078
  • Brand 3M
  • Mfr. Part No. MT53H7P3E4410WS5
3M WS LiteCom 31dB Speak & Listen Built in Communication Radio, Two-Way Communication, Wireless Bluetooth R CE, EN 352-1 - Yes Yes Yes - 448g Wireless
3M LiteCom Speak & Listen Communication Ear Defender, 32dB
  • RS Stock No. 146-3079
  • Brand 3M
  • Mfr. Part No. MT53H7P3E4400-EU
3M LiteCom 32dB Speak & Listen - CE, EN 352-1 - Yes Yes - - 384 (Neckband) g, 394 (Headband) g, 418 (Helmet Attachment) g Wireless
3M PELTOR ProTac III Speak & Listen Communication Ear Defender, 32dB 3M PELTOR ProTac III 32dB Speak & Listen Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 Yes Yes - No - 355 (with Battery)g 3.5 mm Jack Plug
3M PELTOR SportTac Listen Only Communication Ear Defender, 26dB 3M PELTOR SportTac 26dB Listen Only Level Dependent Function - Yes No - No - 318g -
3M PELTOR LiteCom Plus Speak & Listen Communication Ear Defender, 32dB 3M PELTOR LiteCom Plus 32dB Speak & Listen Auto Power OFF Function, Level Dependent Function for Ambient Listening, Two-Way Radio Communication, Voice Operated Transmission (VOX) - - Yes - No Yes 464g -
3M PELTOR LiteCom Speak & Listen Communication Ear Defender, 32dB 3M PELTOR LiteCom 32dB Speak & Listen Built in Communication Radio?, Two-Way Communication - - Yes - No Yes 384g -
3M PELTOR ProTac III Speak & Listen Communication Ear Defender, 31dB 3M PELTOR ProTac III 31dB Speak & Listen Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 - Yes - No - 374 (with Battery)g 3.5 mm Jack Plug
Howard Leight Sync Listen Only Communication Ear Defender, 31dB Howard Leight Sync 31dB Listen Only Push to Listen, Volume Control - - No - No - - -
3M PELTOR ProTac III Speak & Listen Communication Ear Defender, 25dB 3M PELTOR ProTac III 25dB Speak & Listen Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 - Yes - No - 322 (with Battery)g 3.5 mm Jack Plug
3M PELTOR WS Alert XP Speak & Listen Communication Ear Defender, 29dB 3M PELTOR WS Alert XP 29dB Speak & Listen Volume Control - No Yes Yes Yes No - -
3M PELTOR LiteCom Speak & Listen Communication Ear Defender, 30dB 3M PELTOR LiteCom 30dB Speak & Listen Built in Communication Radio, Two-Way Communication, Wireless Bluetooth R - No Yes No Yes Yes 462g -
3M PELTOR WS Speak & Listen Communication Ear Defender, 31dB 3M PELTOR WS 31dB Speak & Listen - - No Yes No Yes No 368g -
3M PELTOR LiteCom Speak & Listen Communication Ear Defender, 32dB 3M PELTOR LiteCom 32dB Speak & Listen Auto Power OFF Function, Two-Way Radio Communication, Voice Operated Transmission (VOX) - - Yes - No Yes 394g -
3M PELTOR LiteCom Speak & Listen Communication Ear Defender, 33dB 3M PELTOR LiteCom 33dB Speak & Listen Built in Communication Radio?, Level Dependent Function, VOX Function for Hands Free Communication? - - Yes - No Yes 491g -
3M PELTOR Listen Only Communication Ear Defender, 32 → 38dB 3M PELTOR - 32 → 38dB Listen Only Volume Control CE, EMC Directive 2004/108/EC, EN 352-2, EN 352-7, EN 50581, EN 55022 Class B, EN 55024, EN 61000-6-2, EN 61000-6-3, PPE Directive 89/686/EEC Yes No - No - 272g Wireless
3M PELTOR Listen Only Communication Ear Defender, 32dB 3M PELTOR - 32dB Listen Only FM Radio, Level Dependent Function Control, Level Dependent Microphone, Tuner Control, Volume Control - - No Yes No - 361g -
3M PELTOR Optime PTL Listen Only Communication Ear Defender, 31dB 3M PELTOR Optime PTL 31dB Listen Only Push to Listen - - No - No - - -
3M PELTOR ProTac III Speak & Listen Communication Ear Defender, 26dB 3M PELTOR ProTac III 26dB Speak & Listen Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 Yes Yes - No - 303 (with Battery)g 3.5 mm Jack Plug
Howard Leight Sync Listen Only Communication Ear Defender, 29dB Howard Leight Sync 29dB Listen Only Push to Listen, Volume Control - No Yes Yes No - - Wireless
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
You are viewing 1 - 20 of 23 results