Motor Starters

Motor starters are devices used to control and protect electric motors. They provide the necessary means to start, stop, and regulate the operation of electric motors, ensuring their safe and efficient functioning. Motor starters typically consist of several components working together.

 What are the Benefits of motor starters?

Engine Starting: The primary function of ...

Showing 1-20 of 2198 products

Filter

Sort

Filter

Sort

P.O.A.

Add to basket
RS Pro
3.7kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
7.5 A
-
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
-
95mm
Screw Fixing
-
-

P.O.A.

Add to basket
RS Pro
22kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
45 A
-
IP42
3
Automatic, Manual
-
-
222mm
-
125mm
-
135mm
Screw Fixing
-
-

P.O.A.

Add to basket
RS Pro
0.75kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
1.5 A
-
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
-
95mm
DIN Rail, Screw Fixing
-
-

P.O.A.

Add to basket
RS Pro
1.1kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
2.2 A
-
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
-
95mm
DIN Rail, Screw Fixing
-
-

P.O.A.

Add to basket
RS Pro
1.5kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
3 A
-
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
-
95mm
DIN Rail, Screw Fixing
-
-

P.O.A.

Add to basket
RS Pro
15.0kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
30 A
-
IP42
3
Automatic, Manual
-
-
222mm
-
125mm
-
135mm
Screw Fixing
-
-

P.O.A.

Add to basket
RS Pro
18.5kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
37 A
-
IP42
3
Automatic, Manual
-
-
222mm
-
125mm
-
135mm
Screw Fixing
-
-

P.O.A.

Add to basket
RS Pro
2.2kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
4.5 A
-
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
-
95mm
Screw Fixing
-
-

P.O.A.

Add to basket
RS Pro
5.5kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
11 A
-
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
-
95mm
DIN Rail, Screw Fixing
-
-

P.O.A.

Add to basket
RS Pro
37.0kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
75 A
-
IP42
3
Automatic, Manual
-
-
222mm
-
125mm
-
135mm
DIN Rail, Screw Fixing
-
-

P.O.A.

Add to basket
RS Pro
11.0kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
22 A
-
IP42
3
Automatic, Manual
-
-
200mm
-
108mm
-
105mm
DIN Rail, Screw Fixing
-
-

P.O.A.

Add to basket
RS Pro
7.5kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
15 A
-
IP42
3
Automatic, Manual
-
-
200mm
-
108mm
-
105mm
DIN Rail, Screw Fixing
-
-

P.O.A.

Add to basket
RS Pro
30.0kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
60 A
-
IP42
3
Automatic, Manual
-
-
222mm
-
125mm
-
135mm
DIN Rail, Screw Fixing
-
-

P.O.A.

Add to basket
RS Pro
45kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
90 A
-
IP42
3
Automatic, Manual
-
-
310mm
-
155mm
-
160mm
Screw Fixing
-
-

P.O.A.

Add to basket
RS Pro
55kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
110 A
-
IP42
3
Automatic, Manual
-
-
310mm
-
155mm
-
160mm
Screw Fixing
-
-

P.O.A.

Add to basket
RS Pro
75kW @ 400Vac
-
Soft Start
187 → 575 V ac
3
150 A
-
IP42
3
Automatic, Manual
-
-
310mm
-
155mm
-
160mm
Screw Fixing
-
-
RS PRO DOL Starter, DOL, 5.5 kW, 230 V ac, 3 Phase, IP65
RS Stock No.: 725-5503Brand: RS PRO

P.O.A.

Add to basket
RS Pro
5.5 kW
-
DOL
230 V ac
3
9 → 14 A
-
IP65
3P
Automatic
-
Disconnect Switch Not Included
193mm
Yes
88mm
-
134mm
-
-
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant
RS PRO DOL Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP65
RS Stock No.: 725-5507Brand: RS PRO

P.O.A.

Add to basket
RS Pro
5.5 kW
-
DOL
400 V ac
3
9 → 14 A
-
IP65
3P
Automatic
-
Disconnect Switch Not Included
193mm
Yes
88mm
-
134mm
-
-
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant
RS PRO DOL Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP65
RS Stock No.: 725-5529Brand: RS PRO

P.O.A.

Add to basket
RS Pro
5.5 kW
-
DOL
400 V ac
3
9 → 14 A
-
IP65
3P
Automatic
-
Disconnect Switch Included
225mm
Yes
110mm
-
148mm
-
-
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant
RS PRO DOL Starter, DOL, 5.5 kW, 230 V ac, 3 Phase, IP65
RS Stock No.: 725-5525Brand: RS PRO

P.O.A.

Add to basket
RS Pro
5.5 kW
-
DOL
230 V ac
3
9 → 14 A
-
IP65
3P
Automatic
-
Disconnect Switch Included
225mm
Yes
110mm
-
148mm
-
-
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

...