Gas Discharge Tubes

Gas discharge tubes (GDT) are sealed glass tubes containing a pair of electrodes and filled with a gas that only conducts when a high voltage is applied across the electrodes. When a voltage spike appears across the device the gas is ionised (becomes a conducting gas plasma) which short-circuits the spike energy away. Gas discharge tubes are often used to protect sensitive circuit inputs from p...

Showing 1-20 of 209 products

Filter

Sort

Filter

Sort

MITSUBISHI MATERIALS, DSP 140V, Through Hole Surge Absorber Gas Discharge Tube
RS Stock No.: 525-8793Brand: MITSUBISHI MATERIALSManufacturers Part No.: DSP-141N

P.O.A.

Add to basket
MITSUBISHI MATERIALS
DSP
Surge Absorber
-
140V
-
182 V
Through Hole
2.6 (Dia.) x 7mm
-
2.6mm
2.6mm
7mm
+85°C
-40°C
-
1pF
MITSUBISHI MATERIALS, DSA 2400V 2kA, Through Hole Surge Absorber Gas Discharge Tube
RS Stock No.: 525-8872Brand: MITSUBISHI MATERIALSManufacturers Part No.: DSA-242MA-05(UL)

P.O.A.

Add to basket
MITSUBISHI MATERIALS
DSA
Surge Absorber
2kA
2400V
-
2880 V
Through Hole
6 (Dia.) x 21mm
-
6mm
6mm
21mm
+125°C
-40°C
-
2pF
MITSUBISHI MATERIALS, DSA 3000V 2kA, Through Hole Surge Absorber Gas Discharge Tube
RS Stock No.: 525-8894Brand: MITSUBISHI MATERIALSManufacturers Part No.: DSA-302MA-05(UL)

P.O.A.

Add to basket
MITSUBISHI MATERIALS
DSA
Surge Absorber
2kA
3000V
-
3600 V
Through Hole
6 (Dia.) x 21mm
-
6mm
6mm
21mm
+125°C
-40°C
-
2pF
MITSUBISHI MATERIALS, DSA 3600V 2kA, Through Hole Surge Absorber Gas Discharge Tube
RS Stock No.: 525-8901Brand: MITSUBISHI MATERIALSManufacturers Part No.: DSA-362MA-05(UL)

P.O.A.

Add to basket
MITSUBISHI MATERIALS
DSA
Surge Absorber
2kA
3600V
-
4320 V
Through Hole
6 (Dia.) x 21mm
-
6mm
6mm
21mm
+125°C
-40°C
-
2pF
Bourns, 2031 185V, SMD Gas Discharge Tube Gas Discharge Tube
RS Stock No.: 181-4388Brand: BournsManufacturers Part No.: 2031-23T-SM-RPLF

P.O.A.

Add to basket
Bourns
2031
Gas Discharge Tube
-
185V
650V
230 V
Surface Mount
5 Dia. x 4.4mm
-
5mm
-
4.4mm
+90°C
-40°C
80V
1pF
Bourns, 2038 150V 10kA, SMD Surge Absorber Gas Discharge Tube
RS Stock No.: 223-1627Brand: BournsManufacturers Part No.: 2038-15-SM-RPLF

P.O.A.

Add to basket
Bourns
2038
Surge Absorber
10kA
150V
500V
-
Surface Mount
-
-
-
-
-
-
-
-
-
Bourns, 2036 75V 20kA, SMD Surge Absorber Gas Discharge Tube
RS Stock No.: 223-1625Brand: BournsManufacturers Part No.: 2036-07-SM-RPLF

P.O.A.

Add to basket
Bourns
2036
Surge Absorber
20kA
75V
525V
-
Surface Mount
-
-
-
-
-
-
-
-
-
Bourns, 2031 150V 1kA, SMD 2 Electrode Arrester Gas Discharge Tube
RS Stock No.: 223-1623Brand: BournsManufacturers Part No.: 2031-15T-SM-RPLF

P.O.A.

Add to basket
Bourns
2031
2 Electrode Arrester
1kA
150V
500V
-
Surface Mount
-
-
-
-
-
-
-
-
-
TDK, EC350X 402V, Through Hole 2 Electrode Arrester Gas Discharge Tube
RS Stock No.: 183-9306Brand: TDKManufacturers Part No.: B88069X0810S102

P.O.A.

Add to basket
TDK
EC350X
2 Electrode Arrester
-
402V
900V
60 V
Through Hole
8 Dia. x 6.05mm
-
8mm
8.1mm
6.05mm
+90°C
-40°C
-
1.5pF
TDK, A80-A600X 600V, Socket Mount 2 Electrode Arrester Gas Discharge Tube
RS Stock No.: 183-9308Brand: TDKManufacturers Part No.: B88069X2900C103

P.O.A.

Add to basket
TDK
A80-A600X
2 Electrode Arrester
-
600V
1400V
60 V
Socket Mount
8 Dia. x 6.1mm
-
8mm
8.5mm
6.1mm
+90°C
-40°C
-
1.5pF
Bourns, 2031 150V 1kA, SMD 2 Electrode Arrester Gas Discharge Tube
Also available in industry standard packaging
RS Stock No.: 223-1624Brand: BournsManufacturers Part No.: 2031-15T-SM-RPLF

P.O.A.

Add to basket
Bourns
2031
2 Electrode Arrester
1kA
150V
500V
-
Surface Mount
-
-
-
-
-
-
-
-
-
Bourns, 2031 185V, SMD Gas Discharge Tube Gas Discharge Tube
Also available in industry standard packaging
RS Stock No.: 181-4442Brand: BournsManufacturers Part No.: 2031-23T-SM-RPLF

P.O.A.

Add to basket
Bourns
2031
Gas Discharge Tube
-
185V
650V
230 V
Surface Mount
5 Dia. x 4.4mm
-
5mm
-
4.4mm
+90°C
-40°C
80V
1pF
Bourns, 2036 75V 20kA, SMD Surge Absorber Gas Discharge Tube
Also available in industry standard packaging
RS Stock No.: 223-1626Brand: BournsManufacturers Part No.: 2036-07-SM-RPLF

P.O.A.

Add to basket
Bourns
2036
Surge Absorber
20kA
75V
525V
-
Surface Mount
-
-
-
-
-
-
-
-
-
Bourns, 2038 150V 10kA, SMD Surge Absorber Gas Discharge Tube
Also available in industry standard packaging
RS Stock No.: 223-1628Brand: BournsManufacturers Part No.: 2038-15-SM-RPLF

P.O.A.

Add to basket
Bourns
2038
Surge Absorber
10kA
150V
500V
-
Surface Mount
-
-
-
-
-
-
-
-
-
Bourns, GDT35 110V 20kA, SMD 3 Electrode Gas Discharge Tube
Also available in industry standard packaging
RS Stock No.: 264-5521Brand: BournsManufacturers Part No.: GDT35-11-S1-RP

P.O.A.

Add to basket
Bourns
GDT35
3 Electrode Gas Discharge Tube
20kA
110V
510V
-
Surface Mount
-
-
-
-
-
-
-
-
-
Bourns, GDT35 110V 20kA, SMD 3 Electrode Gas Discharge Tube
RS Stock No.: 264-5520Brand: BournsManufacturers Part No.: GDT35-11-S1-RP

P.O.A.

Add to basket
Bourns
GDT35
3 Electrode Gas Discharge Tube
20kA
110V
510V
-
Surface Mount
-
-
-
-
-
-
-
-
-
Bourns, GDT35 150V 20kA, SMD 3 Electrode Gas Discharge Tube
RS Stock No.: 264-5522Brand: BournsManufacturers Part No.: GDT35-15-S1-RP

P.O.A.

Add to basket
Bourns
GDT35
3 Electrode Gas Discharge Tube
20kA
150V
620V
-
Surface Mount
-
-
-
-
-
-
-
-
-
Bourns, GDT35 150V 20kA, SMD 3 Electrode Gas Discharge Tube
Also available in industry standard packaging
RS Stock No.: 264-5523Brand: BournsManufacturers Part No.: GDT35-15-S1-RP

P.O.A.

Add to basket
Bourns
GDT35
3 Electrode Gas Discharge Tube
20kA
150V
620V
-
Surface Mount
-
-
-
-
-
-
-
-
-
Bourns, GDT35 200V 20kA, SMD 3 Electrode Gas Discharge Tube
Also available in industry standard packaging
RS Stock No.: 264-5525Brand: BournsManufacturers Part No.: GDT35-20-S1-RP

P.O.A.

Add to basket
Bourns
GDT35
3 Electrode Gas Discharge Tube
20kA
200V
640V
-
Surface Mount
-
-
-
-
-
-
-
-
-
Bourns, GDT35 200V 20kA, SMD 3 Electrode Gas Discharge Tube
RS Stock No.: 264-5524Brand: BournsManufacturers Part No.: GDT35-20-S1-RP

P.O.A.

Add to basket
Bourns
GDT35
3 Electrode Gas Discharge Tube
20kA
200V
640V
-
Surface Mount
-
-
-
-
-
-
-
-
-

...