Hydraulic Banjo Compression Tube Fittings

You are viewing 1 - 20 of 24 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Connection Port Thread Material Finish Maximum Operating Pressure Thread Size Minimum Operating Temperature Thread Standard Maximum Operating Temperature
G 1/4 Hydraulic Banjo Compression Tube Fitting, 20 bar Max Operating Pressure Legris G 1/4 Nickel Plated Brass, Nitrile Rubber, Polymer, Stainless Steel Nickel Plated (Sub Base) 20 bar 1/4 in -20°C G +80°C
G 1/8 Hydraulic Banjo Compression Tube Fitting, 20 bar Max Operating Pressure Legris G 1/8 Nickel Plated Brass, Nitrile Rubber, Polymer, Stainless Steel Nickel Plated (Sub Base) 20 bar 1/8 in -20°C G +80°C
Metric M5 x 0.8 Hydraulic Banjo Compression Tube Fitting, 20 bar Max Operating Pressure Legris Metric M5 x 0.8 Nickel Plated Brass, Nitrile Rubber, Polymer, Stainless Steel Nickel Plated (Sub Base) 20 bar M5 x 0.8 -20°C Metric +80°C
G 1/8 Hydraulic Banjo Compression Tube Fitting, 20 bar Max Operating Pressure Legris G 1/8 Nickel Plated Brass, Nitrile Rubber, Polymer, Stainless Steel Nickel Plated (Sub Base) 20 bar 1/8 in -20°C G +80°C
G 1/4 Hydraulic Banjo Compression Tube Fitting, 20 bar Max Operating Pressure Legris G 1/4 Nitrile Rubber, Polymer, Stainless Steel Nickel Plated (Sub Base) 20 bar 1/4 in -20°C G +80°C
G 1/8 Hydraulic Banjo Compression Tube Fitting, 20 bar Max Operating Pressure Legris G 1/8 Nickel Plated Brass, Nitrile Rubber, Polymer, Stainless Steel Nickel Plated (Sub Base) 20 bar 1/8 in -20°C G +80°C
G 1/4 Hydraulic Banjo Compression Tube Fitting, 20 bar Max Operating Pressure Legris G 1/4 Brass, Nitrile Rubber Nickel Plated (Sub Base) 20 bar 1/4 in -20°C G +80°C
BSP 1/8 Hydraulic Banjo Compression Tube Fitting, 315 bar Max Operating Pressure Parker BSP 1/8 Mild Steel Zinc Plated 315 bar 1/8 in -40°C BSP +120°C
Metric M5 x 0.8 Hydraulic Banjo Compression Tube Fitting, 20 bar Max Operating Pressure Legris Metric M5 x 0.8 Brass, Nitrile Rubber Nickel Plated (Sub Base) 20 bar M5 x 0.8 -20°C Metric +80°C
G 1/8 Hydraulic Banjo Compression Tube Fitting, 20 bar Max Operating Pressure Legris G 1/8 Brass, Nitrile Rubber Nickel Plated (Sub Base) 20 bar 1/8 in -20°C G +80°C
G 1/8 Hydraulic Banjo Compression Tube Fitting, 20 bar Max Operating Pressure Legris G 1/8 Nitrile Rubber, Polymer, Stainless Steel Nickel Plated (Sub Base) 20 bar 1/8 in -20°C G +80°C
G 3/8 Hydraulic Banjo Compression Tube Fitting, 315 bar Max Operating Pressure Parker G 3/8 Mild Steel Zinc Plated 315 bar 3/8 in -40°C G +120°C
Metric M5 x 0.8 Hydraulic Banjo Compression Tube Fitting, 20 bar Max Operating Pressure Legris Metric M5 x 0.8 Nitrile Rubber, Polymer, Stainless Steel Nickel Plated (Sub Base) 20 bar M5 x 0.8 -20°C Metric +80°C
BSP 1/4 Hydraulic Banjo Compression Tube Fitting, 315 bar Max Operating Pressure Parker BSP 1/4 Mild Steel Zinc Plated 315 bar 1/4 in -40°C BSP +120°C
G 1/4 Hydraulic Banjo Compression Tube Fitting, 20 bar Max Operating Pressure Legris G 1/4 Nickel Plated Brass, Nitrile Rubber, Polymer, Stainless Steel Nickel Plated (Sub Base) 20 bar 1/4 in -20°C G +80°C
G 1/4 Hydraulic Banjo Compression Tube Fitting, 315 bar Max Operating Pressure Parker G 1/4 Mild Steel Zinc Plated 315 bar 1/4 in -40°C G +120°C
BSP 1/2 Hydraulic Banjo Compression Tube Fitting, 315 bar Max Operating Pressure Parker BSP 1/2 Mild Steel Zinc Plated 315 bar 1/2 in -40°C BSP +120°C
G 3/8 Hydraulic Banjo Compression Tube Fitting, 400 bar Max Operating Pressure Parker G 3/8 Mild Steel Zinc Plated 400 bar 3/8 in -40°C G +120°C
G 1/4 Hydraulic Banjo Compression Tube Fitting, 400 bar Max Operating Pressure Parker G 1/4 Mild Steel Zinc Plated 400 bar 1/4 in -40°C G +120°C
G 3/8 Hydraulic Banjo Compression Tube Fitting, 20 bar Max Operating Pressure Legris G 3/8 Nitrile Rubber, Polymer, Stainless Steel Nickel Plated (Sub Base) 20 bar 3/8 in -20°C G +80°C
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
You are viewing 1 - 20 of 24 results