Infrared Temperature Sensors

What are Infrared Temperature Sensors?

Infrared Temperature Sensors, also known as IR sensors or Infrared Sensors, commonly feature a lens that focuses the infrared energy onto the detector which converts energy into an electric signal.

This simple process of emission and detection of IR radiation help with heat and motion sensing to detect certain objects/obstacles within its ran...

Showing 1-20 of 67 products

Filter

Sort

Filter

Sort

P.O.A.

Add to basket
RS Pro
V Output Signal
250 ms
±1.5°C or ±1.5% of reading
1m
24 V dc
Alarm, Analogue
0°C
-
+1000°C
ABS, Aluminium
UART, USB
2 x holes, M3 x 0.5 mm thread, depth 7 mm
31 mm
IP65
4-Wire Tail

P.O.A.

Add to basket
RS Pro
V Output Signal
250 ms
±1.5°C or ±1.5% of reading
1m
24 V dc
Alarm, Analogue
0°C
-
+1000°C
ABS, Aluminium
-
2 x holes, M3 x 0.5 mm thread, depth 7 mm
31 mm
IP65
4-Wire Tail
Calex PM-HA-201-MT-CB Temperature Sensor Infrared Temperature Sensor, 1m Cable, 0°C to 250°C
RS Stock No.: 282-0484Brand: CalexManufacturers Part No.: PM-HA-201-MT-CB

P.O.A.

Add to basket
Calex
Temperature Sensor
240 ms
±1°C or 1% of reading
1m
24 V
4-20 mA
0°C
-
250°C
-
-
M16 x 1 mm Thread
-
-
-
Calex PM-HA-201-XT-CB Temperature Sensor Infrared Temperature Sensor, 1m Cable, 0°C to +1000°C
RS Stock No.: 282-0485Brand: CalexManufacturers Part No.: PM-HA-201-XT-CB

P.O.A.

Add to basket
Calex
Temperature Sensor
240 ms
±1°C or 1% of reading
1m
24 V
4-20 mA
0°C
-
+1000°C
-
-
M16 x 1 mm Thread
-
-
-
Calex PUA2-151-LT Temperature Sensor USB Infrared Temperature Sensor, 1m Cable, +45°C to +300°C
RS Stock No.: 282-0486Brand: CalexManufacturers Part No.: PUA2-151-LT

P.O.A.

Add to basket
Calex
Temperature Sensor
200 ms
±2°C or 1% of reading
1m
24 V
4-20 mA
+45°C
-
+300°C
-
USB
M20 x 1 mm Thread
-
-
-
Calex PUA2-751-HT Temperature Sensor USB Infrared Temperature Sensor, 1m Cable, +250°C to +1000°C
RS Stock No.: 282-0487Brand: CalexManufacturers Part No.: PUA2-751-HT

P.O.A.

Add to basket
Calex
Temperature Sensor
200 ms
±2°C or 1% of reading
1m
24 V
4-20 mA
+250°C
-
+1000°C
-
USB
M20 x 1 mm Thread
-
-
-
Calex PUA2-751-MT Temperature Sensor USB Infrared Temperature Sensor, 1m Cable, +250°C to +1000°C
RS Stock No.: 282-0488Brand: CalexManufacturers Part No.: PUA2-751-MT

P.O.A.

Add to basket
Calex
Temperature Sensor
200 ms
±2°C or 1% of reading
1m
24 V
4-20 mA
+250°C
-
+1000°C
-
USB
M20 x 1 mm Thread
-
-
-
Omron ES1B 140-260C Temperature Sensor Infrared Temperature Sensor, 3m Cable, -25°C to +70°C
RS Stock No.: 265-4763Brand: OmronManufacturers Part No.: ES1B140260C

P.O.A.

Add to basket
Omron
Temperature Sensor
0.3 s
63 %
3m
12 or 24 V dc
-
-25°C°C
-
+70°C°C
-
-
-
-
-
-
Calex PC151MT-3 Type J Thermocouple Infrared Temperature Sensor, 1m Cable, 0°C to +250°C
RS Stock No.: 184-4341Brand: CalexManufacturers Part No.: PC151MT-3

P.O.A.

Add to basket
Calex
Type J Thermocouple
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
Type J Thermocouple
0°C
-
+250°C
Stainless Steel 316
-
M16 x 1 mm Thread
18 mm
IP65
4-Wire Tail
Calex PMO-151-HT-J Type J Thermocouple Infrared Temperature Sensor, 1m Cable, 0°C to +500°C
RS Stock No.: 205-3250Brand: CalexManufacturers Part No.: PMO-151-HT-J

P.O.A.

Add to basket
Calex
Type J Thermocouple
240 ms
±1°C or ±1% of reading
1m
8 → 28 V dc
Type J Thermocouple
0°C
-
+500°C
Stainless Steel 316, Aluminium
-
M16 x 1 mm Thread
18 mm
IP65 (Sensing Head)
4-Wire Tail
Calex PMO-151-HT-C Infrared Temperature Sensor, 1m Cable, 0°C to +500°C
RS Stock No.: 205-3248Brand: CalexManufacturers Part No.: PMO-151-HT-C

P.O.A.

Add to basket
Calex
-
240 ms
±1°C or ±1% of reading
1m
8 → 28 V dc
4-20 mA
0°C
-
+500°C
Stainless Steel 316, Aluminium
-
M16 x 1 mm Thread
18 mm
IP65 (Sensing Head)
2-wire Cable
Calex PMO-151-HT-K Type K Thermocouple Infrared Temperature Sensor, 1m Cable, 0°C to +500°C
RS Stock No.: 205-3249Brand: CalexManufacturers Part No.: PMO-151-HT-K

P.O.A.

Add to basket
Calex
Type K Thermocouple
240 ms
±1°C or ±1% of reading
1m
8 → 28 V dc
Type K Thermocouple
0°C
-
+500°C
Stainless Steel 316, Aluminium
-
M16 x 1 mm Thread
18 mm
IP65 (Sensing Head)
4-Wire Tail
Calex EX-151-LT-C-25 mA Output Signal Infrared Temperature Sensor, 25m Cable, -20°C to +100°C
RS Stock No.: 220-5849Brand: CalexManufacturers Part No.: EX-151-LT-C-25

P.O.A.

Add to basket
Calex
mA Output Signal
0.24 s
±1°C or ±1% of reading
25m
12 → 24 V dc
4-20 mA
-20°C
-
+100°C
Stainless Steel 316
-
M20 x 1.5 mm Thread
20 mm
IP65
2-wire Cable
Optris CATCSLLTSFCK Two Point Laser USB Infrared Temperature Sensor, 3m Cable, -30°C to +1000°C
RS Stock No.: 241-0167Brand: OptrisManufacturers Part No.: CATCSLLTSFCK

P.O.A.

Add to basket
Optris
Two Point Laser
0.15 s
±1 %
3m
5 → 30 V dc
Analogue, Digital
-30°C
-
+1000°C
Stainless Steel
USB
thread M12x1
12 mm
63
-
Optris CATCSLT15SFCB3K Temperature Sensor USB Infrared Temperature Sensor, 3m Cable, -50°C to +1030°C
RS Stock No.: 241-0168Brand: OptrisManufacturers Part No.: CATCSLT15SFCB3K

P.O.A.

Add to basket
Optris
Temperature Sensor
0.014 s
±1.5 %
3m
5 → 30 V dc
Analogue, Digital
-50°C
-
+1030°C
Stainless Steel
USB
thread M12x1
12 mm
63
-
Optris CATCSMA3MHSF305K Thermometer USB Infrared Temperature Sensor, 3m Cable, +50°C to +600°C
RS Stock No.: 241-0169Brand: OptrisManufacturers Part No.: CATCSMA3MHSF305K

P.O.A.

Add to basket
Optris
Thermometer
0.008 s
±0.3 %
3m
5 → 30 V dc
Analogue, Digital
+50°C
-
+600°C
Stainless Steel
USB
thread M12x1
12 mm
65
-
Optris CATCSMALT15SF0505K Thermometer USB Infrared Temperature Sensor, 0.5m Cable, -50°C to +1030°C
RS Stock No.: 241-0170Brand: OptrisManufacturers Part No.: CATCSMALT15SF0505K

P.O.A.

Add to basket
Optris
Thermometer
0.014 s
±1 %
0.5m
5 → 30 V dc
Analogue, Digital
-50°C
-
+1030°C
Stainless Steel
USB
thread M12x1
12 mm
65
-
Optris CATCSMVLT15SF0505K Thermometer USB Infrared Temperature Sensor, 0.5m Cable, -50°C to +1030°C
RS Stock No.: 241-0171Brand: OptrisManufacturers Part No.: CATCSMVLT15SF0505K

P.O.A.

Add to basket
Optris
Thermometer
0.014 s
±1 %
0.5m
5 → 30 V dc
Analogue, Digital
-50°C
-
+1030°C
Stainless Steel
USB
thread M12x1
12 mm
65
-
Optris CATCT3MHSFK Thermometer USB Infrared Temperature Sensor, 3m Cable, +50°C to +1800°C
RS Stock No.: 241-0172Brand: OptrisManufacturers Part No.: CATCT3MHSFK

P.O.A.

Add to basket
Optris
Thermometer
1 s
±0.3 %
3m
8 → 36 V dc
Analogue, Digital
+50°C
-
+1800°C
Stainless Steel
USB
thread M12x1
12 mm
65
-
Optris CATCTL3MH1SFK Two Point Laser USB Infrared Temperature Sensor, 3m Cable, +50°C to +1800°C
RS Stock No.: 241-0173Brand: OptrisManufacturers Part No.: CATCTL3MH1SFK

P.O.A.

Add to basket
Optris
Two Point Laser
1 s
±0.3 %
3m
8 → 36 V dc
Analogue, Digital
+50°C
-
+1800°C
Stainless Steel
USB
thread M48x1.5
49.3
65
-