Keyboard Switches

You are viewing 1 - 20 of 99 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Contact Current Rating Operating Force Illuminated Switch Operation Mechanical Life Per Key Contact Resistance IP Rating Minimum Operating Temperature Maximum Operating Temperature Actuator Colour Contact Material Operating Temperature Range
SPST-NO Keyboard Switch, 10 mA @ 12 V ac, -10 → +70°C Cherry SPST-NO 10 mA @ 12 V ac 2.1 oz - Momentary - - - -10°C +70°C - - -10 → +70°C
SPST-NO Black Momentary Action Switch, 100 mA@ 32 V, -20 → +85°C
  • RS Stock No. 102-327
  • Brand C & K
  • Mfr. Part No. D6C90 F1 LFS
C & K SPST-NO 100 mA@ 32 V 1.3 N - - - - - -20°C +85°C Black - -20 → +85°C
SPST-NO Red Momentary Action Switch, 100 mA@ 32 V, -20 → +85°C
  • RS Stock No. 102-305
  • Brand C & K
  • Mfr. Part No. D6C40 F1 LFS
C & K SPST-NO 100 mA@ 32 V 1.3 N - - - - - -20°C +85°C Red - -20 → +85°C
SP Grey Keyboard Switch, 50 mA @ 24 V dc, -40 → +115°C
  • RS Stock No. 231-3134
  • Brand MEC
  • Mfr. Part No. 3FTL6+1D03
MEC SP 50 mA @ 24 V dc - - Momentary - - - -40°C +115°C Grey - -40 → +115°C
SPST-NO Keyboard Switch, 10 mA @ 12 V ac, -10 → +70°C Cherry SPST-NO 10 mA @ 12 V ac - - - - - - -10°C +70°C - - -10 → +70°C
Blue Keyboard Switch, -20 → +85°C C & K - - - - Momentary - - - -20°C +85°C Blue - -20 → +85°C
SPDT Keyboard Switch, 10 mA@ 24 V dc, -25 → +85°C
  • RS Stock No. 174-3073
  • Brand C & K
  • Mfr. Part No. SERL BK RD AU EE
C & K SPDT 10 mA@ 24 V dc - - Latching - - - -25°C +85°C - Gold -25 → +85°C
SPDT-NO Illuminated Black Keyboard Switch, 10 mA @ 24 V dc, -25 → +85°C
  • RS Stock No. 211-2335
  • Brand C & K
  • Mfr. Part No. SETL BK GN AU OA 7.62
C & K SPDT-NO 10 mA @ 24 V dc 1.5 N Yes Momentary - 100mΩ - -25°C +85°C Black Gold -25 → +85°C
IP67 SP Black Keyboard Switch, 50 mA @ 24 V dc, -40 → +160°C MEC SP 50 mA @ 24 V dc 2.5 N - Momentary 10000000Operations 30mΩ IP67 -40°C +160°C Black Silver Plated -40 → +160°C
SPST-NO Black Keyboard Switch, 100 mA@ 32 V, -20 → +85°C
  • RS Stock No. 145-730
  • Brand C & K
  • Mfr. Part No. D6R90 F1 LFS
C & K SPST-NO 100 mA@ 32 V 1.3 N - Momentary - - - -20°C +85°C Black - -20 → +85°C
SPST-NO Red Membrane Keyboard Switch, 125 mA @ 48 V dc Schurter SPST-NO 125 mA @ 48 V dc 3 N - Off-(On) 1000000Operations - - - - Red Silver -
SPST-NO Keyboard Switch, 50 mA @ 12 V ac Alps SPST-NO 50 mA @ 12 V ac 1.57 N - - 1000000Operations - - - - - Metal -
SPST-NO Keyboard Switch, 50 mA @ 12 V ac Alps SPST-NO 50 mA @ 12 V ac 1.57 N - - 1000000Operations - - - - - Metal -
SPST-NO Green Membrane Keyboard Switch, 125 mA @ 48 V dc Schurter SPST-NO 125 mA @ 48 V dc 3 N - Off-(On) 1000000Operations - - - - Green Silver -
IP67 SP Illuminated Grey Keyboard Switch, 50 mA @ 24 V dc, -40 → +115°C
  • RS Stock No. 179-1195
  • Brand MEC
  • Mfr. Part No. 3ATL6+1B03+2B091
MEC SP 50 mA @ 24 V dc - Yes Momentary 10000000Operations 30mΩ IP67 -40°C +115°C Grey - -40 → +115°C
IP67 SP White Keyboard Switch, 50 mA @ 24 V dc, -40 → +115°C
  • RS Stock No. 231-3140
  • Brand MEC
  • Mfr. Part No. 3FTL6+1D06
MEC SP 50 mA @ 24 V dc - - Momentary 10000000Operations 50mΩ IP67 -40°C +115°C White - -40 → +115°C
SPST-NO Red Membrane Keyboard Switch, 125 mA @ 48 V dc Schurter SPST-NO 125 mA @ 48 V dc 3 N - Off-(On) 1000000Operations - - - - Red Silver -
SPDT Keyboard Switch, 10 mA@ 24 V dc, -25 → +85°C C & K SPDT 10 mA@ 24 V dc - - Non-Latching - - - -25°C +85°C - Gold -25 → +85°C
SPDT Keyboard Switch, 10 mA@ 24 V dc, -25 → +85°C
  • RS Stock No. 174-3017
  • Brand C & K
  • Mfr. Part No. SERL BK GN AU OA
C & K SPDT 10 mA@ 24 V dc - - Non-Latching - - - -25°C +85°C - Gold -25 → +85°C
SPST-NO Black Membrane Keyboard Switch, 125 mA @ 48 V dc Schurter SPST-NO 125 mA @ 48 V dc 3 N - Off-(On) 1000000Operations - - - - Black Silver -
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
You are viewing 1 - 20 of 99 results