Keypads

You are viewing 1 - 20 of 200 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Keypad Layout Number Of Keys Keypad Output IP Rating Case Material Case Colour Mechanical Life Per Key Contact Material Actuator Colour Actuator Material Depth Behind Panel Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Voltage Rating
Storm IP67 4 Key Aluminium Keypad Storm 4 x 1 4 - IP67 Aluminium - 2 x 10^4Operations Gold - - 14mm -55°C -55 → +125°C +125°C -
Apem IP65 12 Key Stainless Steel Keypad
  • RS Stock No. 133-175
  • Brand Apem
  • Mfr. Part No. T8P0120010001
Apem 4 x 3 12 - IP65 - - 1000000Operations - - Stainless Steel 10mm -20°C -20 → +70°C +70°C -
4x1 self-adhesive membrane keypad Apem 4 x 1 4 Matrix - - - 1000000Operations Silver Silver PC - -30°C -30 → +55°C +55°C -
Storm IP65 12 Key Die Cast Zinc Keypad Storm 4 x 3 12 Matrix IP65 Die Cast Zinc - 4000000Operations Gold Over Nickel Plated - Die Cast Zinc 8mm -40°C -40 → +100°C +100°C -
4x3 self-adhesive membrane keypad Apem 4 x 3 12 Matrix - - - 1000000Operations Silver Silver PC - -30°C -30 → +55°C +55°C -
Storm IP54 16 Key Polymer Keypad Storm 4 x 4 16 Matrix IP54 Polymer - 2000000Operations Gold Over Nickel Plated - - - -10°C -10 → +85°C +85°C -
4x4 self-adhesive membrane keypad Apem 4 x 4 16 Matrix - - - 1000000Operations Silver Silver PC - -30°C -30 → +55°C +55°C -
Grayhill 12 Key ABS, Cycolac FR15 Keypad Grayhill 3 x 4 12 Matrix - ABS, Cycolac FR15 Black 1000000Operations Phosphor Bronze Black Silicone Rubber 5.1mm -30°C -30 → +80°C 80°C 12V dc
Storm IP67 12 Key Aluminium Keypad Storm 4 x 3 12 - IP67 Aluminium - 2 x 10^4Operations Gold - - 14mm -55°C -55 → +125°C +125°C -
Storm IP65 16 Key Die Cast Zinc Keypad Storm 4 x 4 16 Matrix IP65 Die Cast Zinc - 4000000Operations Gold Over Nickel Plated - Die Cast Zinc 8mm -40°C -40 → +100°C +100°C -
Storm IP67 16 Key Aluminium Keypad Storm 4 x 4 16 - IP67 Aluminium - 2 x 10^4Operations Gold - - 14mm -55°C -55 → +125°C +125°C -
IP65 12 key telephone format keypad Storm 4 x 3 12 Matrix IP65 Polymer Black 4000000Operations Gold Over Nickel Plated Silver Die Cast Zinc 8mm -40°C -40 → +100°C +100°C -
IP54 12 key telephone format keypad Storm 4 x 3 12 Matrix IP54 Polymer - 2000000Operations Gold Over Nickel Plated Grey - 8mm -10°C -10 → +85°C +85°C -
IP54 4 key cursor professional keypad Storm 4 x 1 4 Matrix IP54 Polymer - 2000000Operations Gold Over Nickel Plated Grey - 8mm -10°C -10 → +85°C +85°C -
Keypad 16 way sealed matrix legendable Grayhill 4 x 4 16 Matrix IP67 ABS Black 3000000Operations Gold Plated Stainless Steel - - - -40°C -40 → +80°C +80°C -
Storm IP65 16 Key Die Cast Zinc Keypad Storm 4 x 4 16 Matrix IP65 Die Cast Zinc - 4000000Operations Gold Over Nickel Plated - Die Cast Zinc 8mm -40°C -40 → +100°C +100°C -
Storm IP65 12 Key Die Cast Zinc Keypad Storm 3 x 4 12 Matrix IP65 Die Cast Zinc - 4000000Operations Gold Over Nickel Plated - Die Cast Zinc 8mm -40°C -40 → +100°C +100°C -
Apem IP65 16 Key Keypad Apem 4 x 4 16 - IP65 - - - - - - - -25°C -25 → +70°C +70°C -
Apem IP65 4 Key Keypad Apem 4 x 1 4 - IP65 - - - - - - - -25°C -25 → +70°C +70°C -
Apem IP65 12 Key Stainless Steel Keypad
  • RS Stock No. 133-197
  • Brand Apem
  • Mfr. Part No. T8P0120017050
Apem 4 x 3 12 - IP65 - - 1000000Operations - - Stainless Steel 10mm -20°C -20 → +70°C +70°C -
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
You are viewing 1 - 20 of 200 results