Logic Modules

You are viewing 1 - 20 of 364 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Manufacturer Series Range Supply Voltage Output Type Series Number of Outputs Number of Inputs Input Type Display Included For Use With Communication Port Type Output Current Mounting Type Network Type Scan Time Total Memory Available Number of Communication Ports Length Width Depth Dimensions Program Capacity Application Programming Language Used Module Type Standards Met Maximum Baud Rate Programming Interface Special Features Operating Mode Minimum Operating Temperature Maximum Operating Temperature Termination Type Controller Type
BARTH Mini-PLC STG-850 Logic Control, CANOpen CAN, IRDA/SIR Communication 2 Port, 4, 6 (Analogue) x Input BARTH Mini-PLC STG-850 Mini-PLC 7 → 32 V dc PWM, Solid State STG-850 8, 1 (PWM) 4, 6 (Analogue) Analogue, Digital - 32-Bit Arm Cortex CAN, IRDA/SIR 1.5 A Panel Mount CANOpen - - 2 - - - - - Automotive & Maritime Technology, Industrial & Process Control, Technical Education, Test & Control Systems, White Goods C, Open Source CAN Logic Controller - - Computer - Programming -40°C +70°C - Logic Controller
Siemens 6BK1700 Communication Module, Ethernet EIB/KNX, Ethernet, RJ45 Communication 4 Port, 2 x Input, 2 x Output Siemens 6BK1700 19.2 → 28.8 V 24 V dc Digital 6BK1700 2 2 Digital - LOGO 8 EIB/KNX, Ethernet, RJ45 - DIN Rail Ethernet - - 4 71.5mm 90mm 58.5mm 71.5 x 90 x 58.5 mm - Communication - Communication Module - 100 Mbit/s, 9600 bit/s - - - 0°C +55°C Screw -
Siemens 6GK7142 Communication Module, Ethernet RJ45 Communication 2 Port, 2 x Input, 2 x Output Siemens 6GK7142 - 24 V dc Digital 6GK7142 2 2 Digital - LOGO 8 RJ45 300 mA DIN Rail Ethernet - - 2 71.5mm 90mm 58.2mm 71.5 x 90 x 58.2 mm - Communication - Communication Module - 100 Mbit/s - - - -20°C +70°C Screw -
Mitsubishi Alpha 2 Logic Control With Display, 8 x Input, 6 x Output, 24 V dc Supply Voltage Mitsubishi Alpha 2 - 24 V dc Relay - 6 8 Analogue Yes Alpha 2 Series - 8 A - - - - - 124.6mm 90mm 52mm - 200 Blocks - - - - - AS-I - Run -25°C +55°C - -
Siemens LOGO! 8 Expansion Module Without Display, 4 x Input, 4 x Output, 12 V, 24 V Supply Voltage Siemens LOGO! 8 - 12 V, 24 V Relay - 4 4 Digital No LOGO Series - 5 A DIN Rail - - - - 90mm 35.5mm 58mm - 31 x 31 Blocks - - - - - Computer - - 0°C +55°C - -
Mitsubishi Logic Control, Memory Module Mitsubishi - - - - - - - - - Alpha 2 Series - - - - - - - - 10mm 25mm - - Alpha 2 - Memory Module - - - - - - - - -
Siemens LOGO! 8 Logic Control With Display, Ethernet RJ45 Communication, 8 x Input, 4 x Output Siemens LOGO! 8 - 12 V, 24 V Relay - 4 8 Digital Yes LOGO Series RJ45 10 A DIN Rail Ethernet - - - 90mm 71.5mm 60mm - 31 x 31 Blocks - FBD, Ladder Logic - - - Computer, Operating Panel - - 0°C +55°C - -
Siemens LOGO! 8 Logic Control Without Display, Ethernet RJ45 Communication, 8 x Input, 4 x Output Siemens LOGO! 8 - 12 V, 24 V Relay - 4 8 Digital No LOGO Series RJ45 10 A DIN Rail Ethernet - - - 90mm 71.5mm 60mm - - - FBD, Ladder Logic - - - Computer - - 0°C +55°C - -
Mitsubishi Alpha 2 Logic Control With Display, 15 x Input, 9 x Output, 24 V dc Supply Voltage Mitsubishi Alpha 2 - 24 V dc Relay - 9 15 Digital Yes Alpha 2 Series - 8 A - - - 200 Blocks, 5000 bytes - 124.6mm 90mm 52mm - - - - - - - AS-I - Run -25°C +55°C - -
Schneider Electric Zelio Logic 2 Logic Control With Display, 16 x Input, 10 x Output, 24 V dc Supply Voltage Schneider Electric Zelio Logic 2 - 24 V dc Relay - 10 16 Analogue, Discrete Yes Zelio 2 Series - - DIN Rail - - - - 125mm 90mm 59.5mm - - - FBD, Ladder Logic - - - Computer, Operating Panel - Program, Run, Test -20°C +55°C - -
Siemens LOGO! 8 Expansion Module Without Display, 8 x Input, 8 x Output, 24 V Supply Voltage Siemens LOGO! 8 - 24 V Relay - 8 8 Digital No LOGO Series - 5 A DIN Rail - - - - 90mm 71.5mm 58mm - - - - - - - Computer - - 0°C +55°C - -
Siemens LOGO! 8 Expansion Module Without Display, 2 x Input, 12 → 24 V dc Supply Voltage Siemens LOGO! 8 - 12 → 24 V dc - - - 2 Analogue Pt100/1000 No LOGO Series - - DIN Rail - - - - 90mm 35.5mm 58mm - - - - - - - Computer - - 0°C +55°C - -
Eaton Easy 500 Logic Control With Display, 8 x Input, 4 x Output, 24 V dc Supply Voltage Eaton Easy 500 - 24 V dc Transistor - 4 8 Analogue, Digital Yes Easy 500 Series - 500 mA DIN Rail - - - - 110mm 71.5mm 58mm - - - - - - - - - Run -25°C +55°C - -
Mitsubishi Alpha 2 Logic Control With Display, 6 x Input, 4 x Output, 100 → 240 V ac Supply Voltage Mitsubishi Alpha 2 - 100 → 240 V ac Relay - 4 6 Digital Yes Alpha 2 Series - 8 A - - - - - 71.2mm 90mm 55mm - - - - - - - AS-I - Run -25°C +55°C - -
RS Pro Logic Module With Display, ModBus Serial Communication, 2 (Analogue), 6 (Digital) x Input, 4 x Output RS Pro - - 12 → 24 V dc Digital, Relay - 4 2 (Analogue), 6 (Digital) Analogue, Digital Yes - Serial - DIN Rail ModBus - - - 72mm 90mm 65mm 72 x 90 x 65 mm 250 lines Commercial, Industrial Ladder Programming Logic Module CE, cULus Listed, IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-3-2, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-29, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6 - - Documentation & Printing, DST Feature Available, Online & Offline Simulation, PC Software for Programming Programming -10°C +55°C Screw -
Siemens LOGO! 8 Logic Control With Display, Ethernet RJ45 Communication, 8 x Input, 4 x Output, 24 V Supply Voltage Siemens LOGO! 8 - 24 V Relay - 4 8 Digital Yes LOGO Series RJ45 10 A DIN Rail Ethernet - - - 90mm 71.5mm 60mm - 31 x 31 Blocks - FBD, Ladder Logic - - - Computer, Operating Panel - - 0°C +55°C - -
RS Pro Logic Module With Display, ModBus Serial Communication, 8 x Input, 4 x Output RS Pro - - 110 → 240 V ac Digital, Relay - 4 8 Digital Yes - Serial - DIN Rail ModBus - - - 72mm 90mm 65mm 72 x 90 x 65 mm 250 lines Commercial, Industrial Ladder Programming Logic Module CE, cULus Listed, IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-3-2, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-29, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6 - - Documentation & Printing, DST Feature Available, Online & Offline Simulation, PC Software for Programming Programming -10°C +55°C Screw -
Mitsubishi Alpha 2 Logic Control, 4 x Output, Output Mitsubishi Alpha 2 - - Digital, Relay - 4 - - - Alpha 2 Series - - - - - - - 90mm 124.6mm 52mm - - - - Output - - - - - - - - -
RS Pro Logic Module, Memory Card RS Pro - - - - - - - - - Logic Module - - - - - - - - - - - - Automation, Commercial, Industrial - - - - - - - - - - -
Siemens LOGO! 8 Logic Control With Display, Ethernet RJ45 Communication, 8 x Input, 4 x Output Siemens LOGO! 8 - 115 V ac/dc, 230 V ac/dc Relay - 4 8 Digital Yes LOGO Series RJ45 10 A DIN Rail Ethernet - - - 90mm 71.5mm 60mm - 31 x 31 Blocks - FBD, Ladder Logic - - - Computer, Operating Panel - - 0°C +55°C - -
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
You are viewing 1 - 20 of 364 results