Lower Power RF Modules

You are viewing 1 - 20 of 138 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Module Type Recently Introduced Supported Frequency Bands Modulation Technique Maximum RF Data Rate Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
LPRS RF Transceiver ERA900TRS-FCC 868 → 926 MHz, ASK (AM), FSK (FM), 2.5 → 5.5V Low Power Radio Solutions Transceiver 868 → 926 MHz ASK (AM), FSK (FM) 2.4 → 115.2 (Receiver) kbit/s, 38400 (Transmitter) bit/s 5mW -117 dBm @ 2.4 kbit/s RS232 2.5 → 5.5V 38 x 4 x 14mm 14mm 38mm +85°C -40°C 4mm
LPRS RF Transceiver LC-STD-503 2.4 GHz, DSSS, 3.3 → 5.5V Low Power Radio Solutions Transceiver 2.4 GHz DSSS 19.2kbit/s 10mW -93dBm UART 3.3 → 5.5V 40 x 5 x 29mm 29mm 40mm +65°C -20°C 5mm
LPRS RF Transceiver LC-STD-601-400 400 MHz, FSK, 3 → 5V Low Power Radio Solutions Transceiver 400 MHz FSK 1200 bit/s, 2400 bit/s, 4800 bit/s, 9600 bit/s, 19200 bit/s 50mW -117 dBm @ 4800 bit/s UART 3 → 5V 20 x 5 x 32mm 32mm 20mm +75°C -30°C 5mm
LPRS RF Transceiver LC-STD-601-434 434 MHz, FSK, 3 → 5V Low Power Radio Solutions Transceiver 434 MHz FSK 4800 bit/s, 9600 bit/s 10mW -117 dBm @ 4800 bit/s UART 3 → 5V 20 x 5 x 32mm 32mm 20mm +75°C -30°C 5mm
WEPTECH RF Energy Module A001-0052-002 2.36 → 2.48 GHz, FSK, GFSK, O-QPSK, 3.3V WEPTECH - - 2.36 → 2.48 GHz FSK, GFSK, O-QPSK - - - FTDI USB, I2C, RS232, SPI, USB 3.3V 19 x 14 x 2.5mm 2.5mm 19mm - - 14mm
WEPTECH RF Energy Module A001-0052-002 2.36 → 2.48 GHz, FSK, GFSK, O-QPSK, 3.3V WEPTECH - - 2.36 → 2.48 GHz FSK, GFSK, O-QPSK - - - FTDI USB, I2C, RS232, SPI, USB 3.3V 19 x 14 x 2.5mm 2.5mm 19mm - - 14mm
Wi-SUN 920MHz Radio Module USB Dongle ROHM Wireless - 922.5 → 927.9 MHz - - 20mW -103dBm USB - 49.7 x 21.4 x 8.5mm 8.5mm 49.7mm +50°C -20°C 21.4mm
Wi-SUN 920MHz Radio Module USB Dongle ROHM Wireless - 922.5 → 927.9 MHz - - 20mW -103dBm USB - 49.7 x 21.4 x 8.5mm 8.5mm 49.7mm +50°C -20°C 21.4mm
Microchip RF Transceiver RN2483A-I/RM103 433.05 → 434.79 MHz, 863 → 870 MHz, FSK, GFSK, LoRa Modulation Microchip Transceiver 433.05 → 434.79 MHz, 863 → 870 MHz FSK, GFSK, LoRa Modulation 10937 (LoRa) bit/s, 300 (FSK) kbit/s +14.1dBm -146dBm UART 2.1 → 3.6V 26.7 x 17.8 x 3.34mm 3.34mm 26.7mm +85°C -40°C 17.78mm
Microchip RF Transceiver RN2903A-I/RM098 902 → 928 MHz, FSK, GFSK, LoRa Modulation, 2.1 → 3.6V Microchip Transceiver 902 → 928 MHz FSK, GFSK, LoRa Modulation 12500 (LoRa) bit/s, 300 (FSK) kbit/s +18.5dBm -146dBm UART 2.1 → 3.6V 26.7 x 17.8 x 3.34mm 3.34mm 26.7mm +85°C -40°C 17.78mm
LPRS RF Transceiver ER400TRS-02 433 MHz, FSK, 3.3 → 5.5V Low Power Radio Solutions Transceiver - 433 MHz FSK 38.4kbit/s +10dBm -105dBm RS232 3.3 → 5.5V 38 x 4 x 14mm 14mm 38mm +85°C -40°C 4mm
RF Solutions RF Transceiver RF-LORA-868-SO 868 MHz, FM, FSK, GFSK, GMSK, MSK, OOK, 1.8 → 3.6V RF Solutions Transceiver - 868 MHz FM, FSK, GFSK, GMSK, MSK, OOK 300kbit/s +20dBm -130dBm - 1.8 → 3.6V 19.95 x 23 x 1mm 1mm 23mm +85°C -40°C 19.95mm
Quasar RF Transmitter QAM-TX1 433.92 MHz, AM, 1.5 → 5V Quasar Transmitter - 433.92 MHz AM 3000Hz - - - 1.5 → 5V 13 x 5.5 x 19mm 19mm 13mm +60°C -20°C 5.5mm
HopeRF RF Transceiver RFM69W-868-S2 868 MHz, FSK, GFSK, GMSK, MSK, OOK, 1.8 → 3.6V HopeRF Transceiver - 868 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +13dBm -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RF Solutions RF Receiver RDF1 433.92 MHz, FM, 4.5 → 5.5V RF Solutions Receiver - 433.92 MHz FM - - -103dBm - 4.5 → 5.5V - - 50.5mm +60°C 0°C 18.5mm
EnOcean RF Transmitter PTM210 868 MHz, ASK EnOcean Transmitter - 868 MHz ASK 125kbit/s +5dBm - - - 40 x 40 x 11.2mm 11.2mm 40mm +65°C -25°C 40mm
HopeRF RF Transceiver RFM69HW-868-S2 868 MHz, FSK, GFSK, GMSK, MSK, OOK, 1.8 → 3.6V HopeRF Transceiver - 868 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +20dBm -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
Quasar RF Receiver QFM-RX1-433 433 MHz, FM, 4.5 → 5.5V Quasar Receiver - 433 MHz FM 4800bit/s - -106dBm - 4.5 → 5.5V 13 x 44.2 x 5.5mm 5.5mm 44.2mm +85°C -20°C 13mm
Quasar RF Transmitter QAM-TX3 433.92 MHz, AM, ASK, 3 → 12V Quasar Transmitter - 433.92 MHz AM, ASK 3000Hz +10dBm - - 3 → 12V 5.2 x 7.08 x 1.8mm 1.8mm 7.08mm +85°C -20°C 5.2mm
HopeRF RF Transceiver RFM69W-433-S2 433 MHz, FSK, GFSK, GMSK, MSK, OOK, 1.8 → 3.6V HopeRF Transceiver - 433 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +13dBm -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
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
You are viewing 1 - 20 of 138 results