Non-Resettable Surface Mount Fuses

You are viewing 1 - 20 of 716 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Current Rating Voltage Rating Length Width Height Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Resistance Series Operating Temperature Range
Littlefuse 4A F Surface Mount Fuse, 32V Littlefuse 4A 32V 3.2mm 1.6mm 1.1mm 3.2 x 1.6 x 1.1mm F Ceramic 45 A -55°C +125°C Nickel, Silver, Tin - - -55 → +125 °C
Littlefuse 2A F Surface Mount Fuse, 63V Littlefuse 2A 63V 3.2mm 1.6mm 1.1mm 3.2 x 1.6 x 1.1mm F Ceramic 50 A -55°C +125°C Nickel, Silver, Tin - - -55 → +125 °C
Littlefuse 1.75A F Surface Mount Fuse, 63V Littlefuse 1.75A 63V 3.2mm 1.6mm 1.1mm 3.2 x 1.6 x 1.1mm F Ceramic 50 A -55°C +125°C Nickel, Silver, Tin - - -55 → +125 °C
Littlefuse 3A Surface Mount Fuse, 32V dc Littlefuse 3A 32V dc 1.75mm 0.95mm 0.95mm 1.75 x 0.95 x 0.95mm - Glass Ceramic 50 A @ 32 V dc -55°C +125°C Silver 57mΩ 0603SFP -55 → +125 °C
Littlefuse 750mA F Surface Mount Fuse, 32V Littlefuse 750mA 32V 1.6mm 0.8mm 0.8mm 1.6 x 0.8 x 0.8mm F Ceramic 50 A -55°C +125°C Nickel, Silver, Tin - - -55 → +125 °C
Littlefuse 500mA F Surface Mount Fuse, 32V Littlefuse 500mA 32V 1.6mm 0.8mm 0.8mm 1.6 x 0.8 x 0.8mm F Ceramic 50 A -55°C +125°C Nickel, Silver, Tin - - -55 → +125 °C
Littlefuse 1A Surface Mount Fuse, 32V dc Littlefuse 1A 32V dc 1.75mm 0.95mm 0.95mm 1.75 x 0.95 x 0.95mm - Glass Ceramic 50 A @ 32 V dc -55°C +125°C Silver 57mΩ 0603SFS -55 → +125 °C
Littlefuse 1.5A Surface Mount Fuse, 32V dc Littlefuse 1.5A 32V dc 1.75mm 0.95mm 0.95mm 1.75 x 0.95 x 0.95mm - Glass Ceramic 50 A @ 32 V dc -55°C +125°C Silver 57mΩ 0603SFF -55 → +125 °C
Bourns 2A F Surface Mount Fuse, 24V dc Bourns 2A 24V dc 1mm 0.52mm 0.35mm 1 x 0.52 x 0.35mm F Ceramic 35 A -40°C +105°C Tin Plated Copper/Nickel - - -40 → +105 °C
Littlefuse 2A Surface Mount Fuse, 32V dc Littlefuse 2A 32V dc 1.75mm 0.95mm 0.95mm 1.75 x 0.95 x 0.95mm - Glass Ceramic 50 A @ 32 V dc -55°C +125°C Silver 57mΩ 1206SFP -55 → +125 °C
Bourns 3A F Surface Mount Fuse, 32V dc Bourns 3A 32V dc 3.1mm 1.55mm 0.6mm 3.1 x 1.55 x 0.6mm F Ceramic 50 A -40°C +105°C Tin Plated Copper/Nickel - - -40 → +105 °C
Littlefuse 3A Surface Mount Fuse, 32V dc Littlefuse 3A 32V dc 1.75mm 0.95mm 0.95mm 1.75 x 0.95 x 0.95mm - Glass Ceramic 50 A @ 32 V dc -55°C +125°C Silver 57mΩ 1206SFP -55 → +125 °C
Littlefuse 3.15A FF Non-Resettable Surface Mount Fuse, 125V Littelfuse 3.15A 125V 6.1mm 2.69mm 2.69mm 6.1 x 2.69 x 2.69mm FF Ceramic 300 A @ 32 V dc, 50 A @ 125 V ac/dc -55°C +125°C Gold Plated, Silver Plated, SnPb Plated - - -55 to +125 °C
Schurter 1.25A T Surface Mount Fuse, 125 V dc, 250 V ac Schurter 1.25A - 11.1mm 3.8mm 3.9mm 11.1 x 3.8 x 3.9mm T Ceramic 100 A @ 125 V dc, 200 A @ 250 V ac -40°C +85°C Gold Plated Copper Alloy - - -40 → +85 °C
Bourns 7A T Surface Mount Fuse, 24V dc Bourns 7A 24V dc 3.1mm 1.55mm 0.6mm 3.1 x 1.55 x 0.6mm T Ceramic 50 A -40°C +105°C Tin Plated Copper/Nickel - - -40 → +105 °C
Schurter 500mA F Non-Resettable Surface Mount Fuse, 125 V dc, 250 V ac Schurter 500mA - 10.1mm 3mm 3mm 10.1 x 3 x 3mm F Ceramic 200 A @ 125 V dc, 200 A @ 250 V ac -55°C +125°C Tin Plated Copper Alloy - - -55 → +125 °C
Littlefuse 3A T Non-Resettable Surface Mount Fuse, 125V ac Littelfuse 3A 125V ac 6.1mm 2.69mm 2.69mm 6.1 x 2.69 x 2.69mm T Ceramic - -55°C +125°C - - - -55 → +125 °C
Littlefuse 6A F Surface Mount Fuse, 24V Littlefuse 6A 24V 1.6mm 0.8mm 0.8mm 1.6 x 0.8 x 0.8mm F Ceramic 35 A -55°C +125°C Nickel, Silver, Tin - - -55 → +125 °C
Littlefuse 5A FF Surface Mount Fuse, 125V ac/dc Littelfuse 5A 125V ac/dc 6.1mm 2.69mm 2.69mm 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated - - -55 → +125 °C
Schurter 1A F Non-Resettable Surface Mount Fuse, 125 V dc, 250 V ac Schurter 1A - 10.1mm 3mm 3mm 10.1 x 3 x 3mm F Ceramic 200 A @ 125 V dc, 200 A @ 250 V ac, 200 A @ 250 V ac;200 A @ 125 V dc -55°C +125°C Tin Plated Copper Alloy - - -55 → +125 °C
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
You are viewing 1 - 20 of 716 results