Photomultipliers

Photodetector arrays are groupings of integrated photosensor pixels. These arrays measure light particles and convert them into electrical currents via p-n junctions (semiconductor interfaces).

Photodetector arrays can measure light distribution along lines or beams. They can also render images from patterns of light via sensor processes. Examples of photodetector arrays include Read more

onsemi, ArrayJ-60035-64P-PCB 64-Element Photomultiplier, 420nm, PCB Mount PCB Array package
RS Stock No.: 185-9631Brand: onsemiManufacturers Part No.: ArrayJ-60035-64P-PCB

P.O.A.

Add to basket
onsemi
-
-
420nm
Photomultiplier
64
160
PCB Mount
33.4 x 33.4 x 6.5mm
PCB Array
6.5mm
33.4mm
33.4mm
J Series SiPM
onsemi, ARRAYJ-60035-4P-PCB 4-Element Photomultiplier, 420nm, PCB Mount
RS Stock No.: 185-9630Brand: onsemiManufacturers Part No.: ARRAYJ-60035-4P-PCB

P.O.A.

Add to basket
onsemi
-
-
420nm
Photomultiplier
4
8
PCB Mount
12.46 x 12.46 x 6.2mm
-
6.2mm
12.46mm
12.46mm
J Series SiPM
onsemi, ArrayC-60035-4P-BGA 4-Element Photomultiplier, 420nm, Surface Mount BGA package
RS Stock No.: 185-9611Brand: onsemiManufacturers Part No.: ArrayC-60035-4P-BGA

P.O.A.

Add to basket
onsemi
-
-
420nm
Photomultiplier
4
9
Surface Mount
14.2 x 14.2 x 2.3mm
BGA
2.3mm
14.2mm
14.2mm
C Series SiPM
onsemi, ArrayJ-60035-4P-BGA 4-Element Photomultiplier, 420nm, Surface Mount BGA package
RS Stock No.: 185-9629Brand: onsemiManufacturers Part No.: ArrayJ-60035-4P-BGA

P.O.A.

Add to basket
onsemi
-
-
420nm
Photomultiplier
4
9
Surface Mount
12.46 x 12.46 x 2.2mm
BGA
2.2mm
12.46mm
12.46mm
J Series SiPM

P.O.A.

Add to basket
ams
-
Visible Light
1000nm
Photodiode
128
8
Surface Mount
9.4 x 3 x 1.2mm
CL
1.2mm
9.4mm
3mm
TSL