Reed Relays

You are viewing 1 - 20 of 299 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Coil Voltage Mounting Type Maximum Switching Current AC Maximum Switching Current DC Maximum Switching Voltage AC Maximum Switching Voltage DC Coil Power Coil Resistance Length Height Depth Dimensions Isolation Coil To Contact Life Contact Resistance Operating Time Including Bounce Special Features Operating Temperature Range Standards Met Maximum Switching Power DC Terminal Type Minimum Operating Temperature Contact Material Maximum Switching Power AC Maximum Operating Temperature Number of Poles
V23100V4015A10,DLR-RELAY,15VDC TE Connectivity - - - - - - - - - - - - - - - - - - - - - - - - - - -
V23100V4305C,DLR-RELAY,5VDC,1C TE Connectivity - - - - - - - - - - - - - - - - - - - - - - - - - - -
V23100V4305C11,DLR-RELAY,5VDC, TE Connectivity - - - - - - - - - - - - - - - - - - - - - - - - - - -
SPNO reed relay,1A 5Vdc coil
  • RS Stock No. 291-9669
  • Brand Meder
  • Mfr. Part No. SIL05-1A72-BV669
Meder SPNO 5V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc 5000000 (Electrical) cycles 150 (Static) mΩ, 200 (Dynamic) mΩ 0.5ms - -20 → +70°C - 20 W Through Hole -20°C Rhodium - +70°C -
SPNO reed relay,1A 24Vdc coil
  • RS Stock No. 291-9726
  • Brand Meder
  • Mfr. Part No. SIL24-1A72-BV726
Meder SPNO 24V dc PCB Mount 1 A 1 A 200V ac 200V dc 288mW 2 kΩ 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc 5000000 (Electrical) cycles 150 (Static) mΩ, 200 (Dynamic) mΩ 0.5ms - -20 → +70°C - 20 W Through Hole -20°C Rhodium - +70°C -
SPNO reed relay,1A 5Vdc coil RS Pro SPNO 5V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.3mm 5.1mm 6.4mm 19.3 x 6.4 x 5.1mm 1.5kV dc 1000000000 (Electrical) cycles 150 (Static) mΩ, 200 (Dynamic) mΩ 0.5ms - -20 → +70°C RoHS Compliant 20 W Through Hole -20°C - - +70°C -
High voltage SPNO pcb reed relay, 24Vdc Cynergy3 SPNO 24V dc - - - 7000V ac 7000V dc - 780 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 17kV ac/dc 1000000 (Electrical) cycles 250 mΩ 3ms - -20 → +70°C - 50 W Through Hole -20°C Tungsten - +70°C -
SPCO reed relay,0.25A 5Vdc coil RS Pro SPDT 5V dc PCB Mount 0.25 A 0.25 A 175V ac 175V dc 125mW 200 Ω 19.3mm 5.1mm 6.4mm 19.3 x 6.4 x 5.1mm 1.5kV dc 100000000 (Electrical) cycles 150 (Static) mΩ, 250 (Dynamic) mΩ 0.7ms - -20 → +70°C RoHS Compliant 3 W Through Hole -20°C - - +70°C -
SPNO reed relay,0.5A 12Vdc coil RS Pro SPNO 12V dc PCB Mount 0.5 A 0.5 A 300V ac 300V dc 145mW 1 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc - 200 mΩ 0.5ms - -20 → +70°C RoHS Compliant 10 W Through Hole -20°C Tin Plated Copper Alloy - +70°C -
High voltage SPNO pcb reed relay, 12Vdc Cynergy3 SPNO 12V dc - - - 7000V ac 7000V dc - 150 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 17kV ac/dc 1000000 (Electrical) cycles 250 mΩ 3ms - -20 → +70°C - 50 W Through Hole -20°C Tungsten - +70°C -
SPNO SIL reed relay,1A 5Vdc coil Meder SPNO 5V dc - - - 200V ac 200V dc - 500 Ω 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc 1000000000 (Electrical) cycles 200 mΩ 0.7ms - -20 → +70°C - 15 W Through Hole -20°C - - +70°C -
SPNO reed relay,0.5A 5Vdc coil RS Pro SPNO 5V dc PCB Mount 0.5 A 0.5 A 300V ac 300V dc 125mW 200 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc - 200 mΩ 0.5ms - -20 → +70°C RoHS Compliant 10 W Through Hole -20°C Tin Plated Copper Alloy - +70°C -
SPNO SIL reed relay,1A 12Vdc coil Meder SPNO 12V dc - - - 200V ac 200V dc - 1 kΩ 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc 1000000000 (Electrical) cycles 200 mΩ 0.7ms - -20 → +70°C - 15 W Through Hole -20°C - - +70°C -
SPDT Reed Relay, 0.3 A @ V ac, 1 A @ V dc, 24V dc Panasonic SPDT 24V dc PCB Mount 0.3 A 1 A 110V ac 30V dc - 4.37 kΩ 20mm 8.5mm 10mm 20 x 10 x 8.5mm - - - - - -50 → +85°C - 20 W PCB Pin -50°C Gold Plated 33 VA +85°C 5
High voltage SPNC pcb reed relay, 24Vdc Cynergy3 SP-NC 24V dc Panel Mount - - 7000V ac 7000V dc - 925 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 17kV ac/dc 1000000 (Electrical) cycles 250 mΩ 2ms - -20 → +70°C - 50 W Through Hole -20°C Tungsten - +70°C -
V23100V4324C,DLR-RELAY,24VDC,1 TE Connectivity SPDT 24V dc PCB Mount - - 175V ac 175V dc 288mW 2 kΩ 19.3mm 5.7mm 6.4mm 19.3 x 6.4 x 5.7mm 1.5kV rms 5000000 (Electrical) cycles 150 mΩ 1.1ms - -40 → +85°C - 3 W Through Hole -40°C Ruthenium - +85°C -
High voltage SPNC pcb reed relay, 5Vdc Cynergy3 SP-NC 5V dc - - - 7000V ac 7000V dc - 38 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 17kV ac/dc 1000000 (Electrical) cycles 250 mΩ 2ms - -20 → +70°C - 50 W Through Hole -20°C Tungsten - +70°C -
V23100V4305C10,DLR-RELAY,5VDC, TE Connectivity SPDT 5V dc PCB Mount - - 175V ac 175V dc 50mW 200 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms - 150 mΩ 1.1ms - -40 → +85°C - 3 W Through Hole -40°C Ruthenium - +85°C -
SPDT Reed Relay, 0.3 A @ V ac, 1 A @ V dc, 12V dc Panasonic SPDT 12V dc - 0.3 A 1 A 110V ac 30V dc 135mW 1.14 kΩ 20mm 8.5mm 10mm 20 x 10 x 8.5mm 1.5kV - 100 mΩ 2ms - -50 → +85°C - 20 W Through Hole -50°C Gold Plated 33 VA +85°C 5
SPNO reed relay,0.5A 24Vdc coil RS Pro SPNO 24V dc PCB Mount 0.5 A 0.5 A 300V ac 300V dc 290mW 2.15 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc - 200 mΩ 0.5ms - -20 → +70°C RoHS Compliant 10 W Through Hole -20°C Tin Plated Copper Alloy - +70°C -
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
You are viewing 1 - 20 of 299 results