Resettable Surface Mount Fuses

You are viewing 1 - 20 of 279 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Trip Current Voltage Rating Time to Trip Hold Current Maximum Current Length Height Width Terminal Material Minimum Resistance Maximum Resistance Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Dimensions Series Operating Temperature Range Body Material Fuse Speed
Bourns 0.75A Surface Mount Resettable Fuse, 60V Bourns 1.5A 60V 0.3s 0.75A 10 A 7.98mm 3.18mm 5.44mm Tin Plated Brass 0.23Ω 1.7W -40°C +85°C 7.98 x 5.44 x 3.18mm - -40 → +85 °C - -
Bourns 1.8A Surface Mount Resettable Fuse, 33V Bourns 3.6A 33V 5s 1.8A 40 A 9.5mm 3mm 6.71mm Tin Plated Brass 0.04Ω 150mΩ 1.9W -40°C +85°C 9.5 x 6.71 x 3mm - -40 → +85 °C - -
Fuse SMD resettable Telecom 0,25A Littelfuse - - - - - - - - - - - - - - - - - - -
Fuse table 1,85A SMD 3425 Littelfuse - - - - - - - - - - - - - - - - - - -
Littelfuse 0.13A Surface Mount Resettable Fuse, 15V dc Littelfuse 0.36A 15V dc 0.6s 0.13A 100 A 1.5mm 2.2mm 1mm Tin 1.5Ω 11Ω 0.5W -40°C +85°C 1.5 x 1 x 2.2mm PICOSMD -40 → +85 °C - -
Littelfuse 0.14A Surface Mount Resettable Fuse, 60V dc Littelfuse 0.28A 60V dc 0.008s 0.14A 10 A 3.41mm 4.73mm 0.89mm Tin 1.5Ω 0.75W -40°C +85°C 3.41 x 0.89 x 4.73mm MINISMDC -40 → +85 °C - -
Littelfuse 0.15A Surface Mount Resettable Fuse, 30V dc Littelfuse 0.52A 30V dc 0.1s 0.15A - 1.8mm 3.4mm 0.7mm Tin 1.1Ω 10Ω 0.8W - - 1.8 x 0.7 x 3.4mm NANOSMDC - - -
Littelfuse 0.33A Surface Mount Resettable Fuse, 240V ac/dc Littelfuse 0.74A 240V ac/dc 21s 0.33A - 11.4mm 19mm 3.8mm Tin Plated Copper 0.77Ω 1.24Ω 1.7W -20°C +85°C 11.4 x 3.8 x 19mm LVR -20 → +85 °C Polymer -
Littelfuse 0.3A Surface Mount Resettable Fuse, 30V dc Littelfuse 0.6A 30V dc 0.1s 0.3A 40 A 3.41mm 4.73mm 0.89mm Tin 0.2Ω 750mΩ 0.8W -40°C +85°C 3.41 x 0.89 x 4.73mm MINISMDC -40 → +85 °C - -
Littelfuse 0.3A Surface Mount Resettable Fuse, 60V dc Littelfuse 0.8A 60V dc 1.5s 0.3A - 5.44mm 1.78mm 4.93mm - 0.5Ω 2.3Ω 1.5W -40°C +85°C 5.44 x 4.93 x 1.78mm SMD -40 → +85 °C - -
Littelfuse 0.55A Surface Mount Resettable Fuse, 6V dc Littelfuse 1.25A 6V dc 0.1s 0.55A 100 A 1.5mm 2.2mm 0.93mm Tin 0.15Ω 800mΩ 0.5W -40°C +85°C 1.5 x 0.93 x 2.2mm PICOSMD -40 → +85 °C - -
Littelfuse 0.75A Surface Mount Resettable Fuse, 60V dc Littelfuse 1.5A 60V dc 0.3s 0.75A 10 A 5.44mm 3.18mm 7.98mm - 0.35Ω 1.7W -40°C +85°C 5.44 x 7.98 x 3.18mm SMD -40 → +85 °C - -
Littelfuse 1.1A Surface Mount Resettable Fuse, 16V dc Littelfuse 2.2A 16V dc 0.3s 1.1A 100 A 3.41mm 4.37mm 0.48mm Tin 0.06Ω 180mΩ 10.8W -40°C +85°C 3.41 x 0.48 x 4.37mm MINISMDC -40 → +85 °C - -
Littelfuse 1.5A Surface Mount Resettable Fuse, 15V dc Littelfuse 3A 15V dc 1s 1.5A 40 A 5.44mm 1.52mm 4.93mm - 0.07Ω 180mΩ 1.8W -40°C +85°C 5.44 x 4.93 x 1.52mm SMD -40 → +85 °C - -
Littelfuse 1.5A Surface Mount Resettable Fuse, 16V dc Littelfuse 2.8A 16V dc 0.5s 1.5A 100 A 3.41mm 4.83mm 0.48mm Tin 0.04Ω 110mΩ 0.8W -40°C +85°C 3.41 x 0.48 x 4.83mm MINISMDC -40 → +85 °C - -
Littelfuse 1.5A Surface Mount Resettable Fuse, 33V dc Littelfuse 3A 33V dc 5s 1.5A 40 A 9.4mm 3mm 6.71mm - 0.08Ω 230mΩ 1.9W -40°C +85°C 9.4 x 6.71 x 3mm SMD -40 → +85 °C - -
Littelfuse 1.5A Surface Mount Resettable Fuse, 6V dc Littelfuse 3A 6V dc 0.5s 1.5A 100 A 3.41mm 4.73mm 0.48mm Tin 0.04Ω 110mΩ 0.8W -40°C +85°C 3.41 x 0.48 x 4.73mm MINISMDC -40 → +85 °C - -
Littelfuse 1.85A Surface Mount Resettable Fuse, 72V Littelfuse 3.70A 72V 12.6s 1.85A 40 A 17.5mm 22.4mm 3mm Tin Plated Copper 0.08Ω 120mΩ 3.04W - - 17.5 x 3 x 22.4mm A27829 - Epoxy Polymer T
Littelfuse 2.35A Surface Mount Resettable Fuse, 6V dc Littelfuse 4.7A 6V dc 1.5s 2.35A 100 A 3.4mm 1.8mm 1.1mm Tin 0.02Ω 72mΩ 1W - +85°C 3.4 x 1.1 x 1.8mm NANOSMDC Maximum of +85 °C - -
Littelfuse 2.8A Surface Mount Resettable Fuse, 6V dc Littelfuse 8A 6V dc 3s 2.8A 50 A 3.43mm 1.85mm 1mm Gold Plated Nickel 0.006Ω 24mΩ 1W -40°C +85°C 3.43 x 1 x 1.85mm Low Rho SMD -40 → +85 °C - -
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
You are viewing 1 - 20 of 279 results