Resettable Wire Ended Fuses

You are viewing 1 - 20 of 165 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Lead Orientation Trip Current Time to Trip Hold Current Voltage Rating Maximum Current Minimum Resistance Maximum Resistance Power Dissipation Body Height Body Length Body Width Wire Pitch Wire Length Wire Diameter Minimum Operating Temperature Maximum Operating Temperature
Littlefuse 4A Radial Leaded PCB Mount Resettable Fuse, 30V dc Littlefuse Radial 8A 12.7s 4A 30V dc 100 A 0.01Ω 50mΩ 2.5W 19.3mm 14mm 3mm 4.3 → 5.8mm 7.6mm 0.81mm - -
Littlefuse 0.5A Radial Leaded PCB Mount Resettable Fuse, 72V Littlefuse Radial 1A 4s 0.5A 72V 40 A 0.5Ω 1.17Ω 0.77W 13.7mm 7.9mm 3mm 4.3 → 5.8mm 7.6mm 0.51mm - -
Bourns 0.05A Radial Leaded PCB Mount Resettable Fuse, 60V Bourns Radial 0.1A 5s 0.05A 60V 40 A 7.3Ω 22Ω 0.22W 8.3mm 8mm 3.1mm 5.1mm 7.6mm 0.405mm -40°C +85°C
Littlefuse 8A Radial Leaded PCB Mount Resettable Fuse, 30V dc Littlefuse Radial 16A 18.8s 8A 30V dc 100 A 0.005Ω 20mΩ 4W 28.4mm 21.6mm 3mm 9.4 → 10.9mm 7.6mm 0.81mm - -
Bourns 0.3A Radial Leaded PCB Mount Resettable Fuse, 60V Bourns Radial 0.6A 3s 0.3A 60V 40 A 0.76Ω 2.1Ω 0.5W 13.4mm 7.4mm 3.1mm 5.1mm 7.6mm 0.51mm -40°C +85°C
Bourns 1.1A Radial Leaded PCB Mount Resettable Fuse, 30V Bourns Radial 2.2A 6.6s 1.1A 30V 40 A 0.1Ω 270mΩ 0.7W 14mm 8.9mm 3mm 5.1mm 7.6mm 0.51mm -40°C +85°C
Littlefuse 0.05A Radial Leaded PCB Mount Resettable Fuse, 240V dc Littlefuse Radial 0.12A 10s 0.05A 240V dc - 18.5Ω 65Ω 0.9W 12.1mm 6.9mm 4.6mm 4.3 → 5.8mm 7.6mm 0.5mm - -
Bourns 0.4A Radial Leaded PCB Mount Resettable Fuse, 60V Bourns Radial 0.8A 3.8s 0.4A 60V 40 A 0.52Ω 1.29Ω 0.55W 13.7mm 7.4mm 3.1mm 5.1mm 7.6mm 0.51mm -40°C +85°C
Bourns 0.1A Radial Leaded PCB Mount Resettable Fuse, 60V Bourns Radial 0.2A 4s 0.1A 60V 40 A 2.5Ω 7.5Ω 0.38W 12.7mm 7.4mm 3.1mm 5.1mm 7.6mm 0.51mm -40°C +85°C
Littlefuse 0.4A Radial Leaded PCB Mount Resettable Fuse, 72V Littlefuse Radial 0.8A 3.8s 0.4A 72V 40 A 0.55Ω 1.29Ω 0.56W 13.5mm 7.6mm 3mm 4.3 → 5.8mm 7.6mm 0.51mm - -
Bourns 0.9A Radial Leaded PCB Mount Resettable Fuse, 60V Bourns Radial 1.8A 7.2s 0.9A 60V 40 A 0.14Ω 470mΩ 1W 16.7mm 11.7mm 3.1mm 5.1mm 7.6mm 0.51mm -40°C +85°C
Bourns 1.6A Radial Leaded PCB Mount Resettable Fuse, 30V Bourns Radial 3.2A 8s 1.6A 30V 40 A 0.055Ω 150mΩ 0.9W 16.8mm 10.2mm 3mm 5.1mm 7.6mm 0.51mm -40°C +85°C
Littlefuse 1.35A Radial Leaded PCB Mount Resettable Fuse, 72V Littlefuse Radial 2.7A 9.6s 1.35A 72V 40 A 0.12Ω 300mΩ 1.7W 19.1mm 14.5mm 3mm 4.3 → 5.8mm 7.6mm 0.81mm - -
Bourns 0.65A Radial Leaded PCB Mount Resettable Fuse, 60V Bourns Radial 1.3A 5.3s 0.65A 60V 40 A 0.27Ω 720mΩ 0.9W 15.2mm 9.7mm 3.1mm 5.1mm 7.6mm 0.51mm -40°C +85°C
Littlefuse 0.12A Radial Leaded PCB Mount Resettable Fuse, 240V dc Littlefuse Radial 0.3A 15s 0.12A 240V dc 1.2 A 12Ω 1W 12.9mm 8.3mm 3.8mm 4.3 → 5.8mm 7.6mm 0.5mm - -
Bourns 1.35A Radial Leaded PCB Mount Resettable Fuse, 30V Bourns Radial 2.7A 7.3s 1.35A 30V 40 A 0.065Ω 170mΩ 0.8W 18.9mm 8.9mm 3mm 5.1mm 7.6mm 0.51mm -40°C +85°C
Bourns 0.75A Radial Leaded PCB Mount Resettable Fuse, 72V Bourns Radial 1.5A 6.3s 0.75A 72V 40 A 0.18Ω 600mΩ 0.9W 16mm 10.4mm 3.1mm 5.1mm 7.6mm 0.51mm -40°C +85°C
Littlefuse 6A Radial Leaded PCB Mount Resettable Fuse, 16V Littlefuse Radial 10.2A 3.3s 6A 16V 100 A 0.01Ω 28mΩ 2.8W 17.1mm 10.7mm 3mm 4.3 → 5.8mm 7.6mm 0.81mm - -
Bourns 0.16A Radial Resettable Wire Ended Fuses, 240V ac Bourns Radial 0.37A 15s 0.16A 240V ac 2 A 2.5Ω 7.8Ω 1.4W 13.8mm 9.9 (Dia.)mm 3.8mm 5.1mm 7.6mm 0.51mm -20°C +85°C
Littlefuse 0.5A Radial Leaded PCB Mount Resettable Fuse, 30V Littlefuse Radial 0.92A 2.5s 0.5A 30V 40 A 0.48Ω 1.1Ω 0.9W 12.7mm 7.4mm 3mm 4.3 → 5.8mm 7.6mm 24AWG - -
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
You are viewing 1 - 20 of 165 results