RF Switches

You are viewing 1 - 18 of 18 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Switch Configuration Switching Speed Port to Port Isolation Maximum Insertion Loss Connector Type Output Impedance Dimensions Weight Height Length Maximum Frequency Maximum Operating Temperature Model Number p Width Minimum Operating Temperature Minimum Frequency
Diamond CX-SW2N RF Switch Type-N Female 3GHz Diamond - - 50dB 0.1dB Type-N Female - - - - - 3GHz - CX-210N - - DC
Teledyne CCR-33S1O RF Switch SPDT 20ms SMB Female 50Ω 38.1 x 13.21 x 46.23mm 18GHz Teledyne SPDT 20ms 60dB 0.5dB SMB Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 18GHz 65°C CCR-33 13.21mm -40°C 0 GHz
Diamond CX-SW2PL RF Switch SO-239 1GHz Diamond - - 60dB 0.1dB SO-239 - - - - - 1GHz - CX-210A - - DC
Teledyne CCR-33M10 RF Switch SPDT 20ms SMB Female 75Ω 38.1 x 13.21 x 48.77mm 3GHz Teledyne SPDT 20ms 70dB 0.3dB SMB Female 75Ω 38.1 x 13.21 x 48.77mm 46.8g 48.77mm 38.1mm 3GHz +65°C CCR-33 13.21mm -25°C 0 GHz
Teledyne CCR-33M80 RF Switch SPDT 10ms SMB Female 75Ω 38.1 x 13.21 x 48.77mm 3GHz Teledyne SPDT 10ms 70dB 0.3dB SMB Female 75Ω 38.1 x 13.21 x 48.77mm 46.8g 48.77mm 38.1mm 3GHz 65°C CCR-33 13.21mm -40°C 0 GHz
Teledyne CCR-33S1O-N RF Switch SPDT 20ms SMA Female 50Ω 34.04 x 13.21 x 46.23mm 18GHz Teledyne SPDT 20ms 60dB 0.5dB SMA Female 50Ω 34.04 x 13.21 x 46.23mm 46.8g 46.23mm 34.04mm 18GHz +65°C CCR-33 13.21mm -40°C 0 GHz
Teledyne CCR-33S2O RF Switch SPDT 20ms SMA Female 50Ω 38.1 x 13.21 x 46.23mm 18GHz Teledyne SPDT 20ms 60dB 0.5dB SMA Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 18GHz +65°C CCR-33 13.21mm -40°C 0 GHz
Teledyne CCR-33S3C RF Switch SPDT 20ms SMA Female 50Ω 38.1 x 13.21 x 46.23mm 18GHz Teledyne SPDT 20ms 60dB 0.5dB SMA Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 18GHz +65°C CCR-33 13.21mm -40°C 0 GHz
Teledyne CCR-33S3O RF Switch SPDT 20ms SMA Female 50Ω 38.1 x 13.21 x 46.23mm 18GHz Teledyne SPDT 20ms 60dB 0.5dB SMA Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 18GHz +65°C CCR-33 13.21mm -40°C 0 GHz
Teledyne CCR-33S3O-N RF Switch SPDT 20ms SMA Female 50Ω 34.04 x 13.21 x 46.23mm 18GHz Teledyne SPDT 20ms 60dB 0.5dB SMA Female 50Ω 34.04 x 13.21 x 46.23mm 46.8g 46.23mm 34.04mm 18GHz +65°C CCR-33 13.21mm -40°C 0 GHz
Teledyne CCR-33S60 RF Switch SPDT 10ms SMA Female 50Ω 38.1 x 13.21 x 46.23mm 18GHz Teledyne SPDT 10ms 60dB 0.5dB SMA Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 18GHz +65°C CCR-33 13.21mm -40°C 0 GHz
Teledyne CCR-33S6O-N RF Switch SPDT 10ms SMA Female 50Ω 38.1 x 13.21 x 58.93mm 18GHz Teledyne SPDT 10ms 60dB 0.5dB SMA Female 50Ω 38.1 x 13.21 x 58.93mm 46.8g 58.93mm 38.1mm 18GHz +65°C CCR-33 13.21mm -40°C 0 GHz
Teledyne CCR-33S8C RF Switch SPDT 10ms SMA Female 50Ω 38.1 x 13.21 x 46.23mm 18GHz Teledyne SPDT 10ms 60dB 0.5dB SMA Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 18GHz +65°C CCR-33 13.21mm -40°C 0 GHz
Teledyne CCR-38S14O RF Switch SP4T 15ms SMA Female 50Ω 44.45 x 44.45 x 57.66mm 18GHz Teledyne SP4T 15ms 75dB 0.3dB SMA Female 50Ω 44.45 x 44.45 x 57.66mm 170.1g 57.66mm 44.45mm 18GHz +65°C CCR-38 44.45mm -40°C 0 GHz
Teledyne CCR-38S340-T RF Switch SP4T 15ms SMA Female 50Ω 44.45 x 44.45 x 76.71mm 18GHz Teledyne SP4T 15ms 75dB 0.3dB SMA Female 50Ω 44.45 x 44.45 x 76.71mm 170.1g 76.71mm 44.45mm 18GHz +65°C CCR-38 44.45mm -40°C 0 GHz
Teledyne CCR-39S640 RF Switch SP4T 20ms SMA Female 50Ω 57.15 x 57.15 x 71.12mm 18GHz Teledyne SP4T 20ms 60dB 0.5dB SMA Female 50Ω 57.15 x 57.15 x 71.12mm 170.1g 71.12mm 57.15mm 18GHz +65°C CCR-39 57.15mm -40°C 0 GHz
Teledyne CCR-39S660 RF Switch SP6T 20ms SMA Female 50Ω 57.15 x 57.15 x 71.12mm 18GHz Teledyne SP6T 20ms 60dB 0.5dB SMA Female 50Ω 57.15 x 57.15 x 71.12mm 170.1g 71.12mm 57.15mm 18GHz +65°C CCR-39 57.15mm -40°C 0 GHz
Teledyne CCR-53S30 RF Switch SPDT 20ms SMA Female 50Ω 38.1 x 13.21 x 46.23mm 26.5GHz Teledyne SPDT 20ms 50dB 0.7dB SMA Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 26.5GHz +65°C CCR-53 13.21mm -40°C 0 GHz
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
You are viewing 1 - 18 of 18 results