Slide Switches

You are viewing 1 - 20 of 569 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Mounting Type Switch Operation Contact Current Rating IP Rating Terminal Type Actuator Type Length Width Depth Dimensions Contact Resistance Mechanical Life Contact Material Minimum Operating Temperature Voltage Rating Actuator Material Operating Temperature Range Maximum Operating Temperature
Through Hole Slide Switch DPDT On-On 300 mA Slide C & K DPDT Through Hole On-On 300 mA - Pc Pin Slide 9mm - 3.5mm - 70mΩ - Copper Alloy -40°C 6V dc Nylon -40 → +85°C +85°C
IP57 Surface Mount Slide Switch SPST On-Off 0.4 VA Slide C & K SPST Surface Mount On-Off 0.4 VA IP57 Gull Wing Slide 10.03mm 6.65mm 12.21mm 10.03 x 6.65 x 12.21mm 50mΩ 40000Cycles Bronze, Copper Alloy -30°C 20 Liquid Crystal Polymer -30 → +85°C +85°C
IP57 Surface Mount Slide Switch SPST On-Off 0.4 VA Slide C & K SPST Surface Mount On-Off 0.4 VA IP57 Gull Wing Slide 10.03mm 6.65mm 12.21mm 10.03 x 6.65 x 12.21mm 50mΩ 40000Cycles Bronze, Copper Alloy -30°C 20 Liquid Crystal Polymer -30 → +85°C +85°C
PCB Slide Switch 4PDT 300 mA @ 115 V dc Slide TE Connectivity 4PDT PCB - 300 mA @ 115 V dc - Through Hole Slide - - - - 40mΩ - Silver Plated Copper Alloy -40°C - PET -40 → +80°C +80°C
PCB Slide Switch 4PDT On-On 300 mA @ 4 V dc Top TE Connectivity 4PDT PCB On-On 300 mA @ 4 V dc - Through Hole Top - - - - 30mΩ 15000Cycles Silver Plated Copper Alloy -20°C - Polyoxymethylene -20 → +85°C +85°C
PCB Slide Switch DP4T 250 mA @ 125 V ac Slide TE Connectivity DP4T PCB - 250 mA @ 125 V ac - Through Hole Slide - - - - 30mΩ 10000Operations Silver -10°C - PBT -10 → +60°C +60°C
PCB Slide Switch DPDT 250 mA @ 125 V ac Slide TE Connectivity DPDT PCB - 250 mA @ 125 V ac - Through Hole Slide - - - - 30mΩ 10000Operations Silver Plated Copper Alloy -10°C - PBT -10 → +60°C +60°C
PCB Slide Switch DPDT On-On 10 A @ 125 V ac, 4 A @ 30 V dc Slot C & K DPDT PCB On-On 10 A @ 125 V ac, 4 A @ 30 V dc - PCB Pin Slot 26.19mm 16.5mm 15.75mm 26.19 x 16.5 x 15.75mm 10mΩ - Copper -30°C 30 V dc, 250 V ac Polyester -30 → +85°C +85°C
PCB Slide Switch DPDT On-On 10 A @ 125 V ac, 4 A @ 30 V dc Slot C & K DPDT PCB On-On 10 A @ 125 V ac, 4 A @ 30 V dc - PCB Pin Slot 26.19mm 16.5mm 15.75mm 26.19 x 16.5 x 15.75mm 10mΩ - Copper -30°C 30 V dc, 250 V ac Polyester -30 → +85°C +85°C
PCB Slide Switch DPDT On-On 300 mA @ 125 V dc Top TE Connectivity DPDT PCB On-On 300 mA @ 125 V dc - Through Hole Top - - - - 30mΩ 10000Cycles Silver Plated Copper Alloy -10°C - Polyoxymethylene -10 → +60°C +60°C
PCB Slide Switch DPDT On-On 400 mA @ 20 V Slide TE Connectivity DPDT PCB On-On 400 mA @ 20 V - Through Hole Slide - - - - 20mΩ 30000Operations Gold -20°C - PPS -20 → +65°C +65°C
PCB Slide Switch SP3T 250 mA @ 125 V ac Slide TE Connectivity SP3T PCB - 250 mA @ 125 V ac - Through Hole Slide - - - - 30mΩ 10000Operations Silver -10°C - PBT -10 → +85°C +85°C
PCB Slide Switch SP3T On-On-On 250 mA @ 125 V ac Top TE Connectivity SP3T PCB On-On-On 250 mA @ 125 V ac - Through Hole Top - - - - 30mΩ 10000Cycles Silver Plated Copper Alloy -10°C - PBT -10 → +85°C +85°C
PCB Slide Switch SPDT 250 mA @ 125 V ac Slide TE Connectivity SPDT PCB - 250 mA @ 125 V ac - Through Hole Slide - - - - 30mΩ 10000Operations Silver -10°C - Polycarbonate -10 → +85°C +85°C
PCB Slide Switch SPDT 300 mA @ 125 V ac Slide TE Connectivity SPDT PCB - 300 mA @ 125 V ac - Through Hole Slide - - - - 30mΩ 10000Operations Silver -10°C - PET -10 → +60°C +60°C
PCB Slide Switch SPDT On-None-On 6 A @ 120 V ac, 6 A @ 28 V dc Slide C & K SPDT PCB On-None-On 6 A @ 120 V ac, 6 A @ 28 V dc - Through Hole Slide 12.7mm 11.43mm 6.6mm 12.7 x 11.43 x 6.6mm 10mΩ - Coin Silver (End Contact), Copper Alloy (Center Contact) -30°C 28 V dc, 120 V ac Nylon -30 → +65°C +65°C
PCB Slide Switch SPDT On-None-On 6 A @ 120 V ac, 6 A @ 28 V dc Slide C & K SPDT PCB On-None-On 6 A @ 120 V ac, 6 A @ 28 V dc - Right Angle PC Pin Slide 12.7mm 11.43mm 6.6mm 12.7 x 11.43 x 6.6mm 10mΩ - Coin Silver (End Contact), Copper Alloy (Center Contact) -30°C 28 V dc, 120 V ac Nylon -30 → +65°C +65°C
PCB Slide Switch SPDT On-None-On 6 A @ 120 V ac, 6 A @ 28 V dc Slide C & K SPDT PCB On-None-On 6 A @ 120 V ac, 6 A @ 28 V dc - Right Angle PC Pin Slide 12.7mm 11.43mm 6.6mm 12.7 x 11.43 x 6.6mm 10mΩ - Coin Silver (End Contact), Copper Alloy (Center Contact) -30°C 28 V dc, 120 V ac Nylon -30 → +65°C +65°C
PCB Slide Switch SPDT On-None-On 6 A @ 120 V ac, 6 A @ 28 V dc Slide C & K SPDT PCB On-None-On 6 A @ 120 V ac, 6 A @ 28 V dc - Right Angle PC Pin Slide 12.7mm 11.43mm 6.6mm 12.7 x 11.43 x 6.6mm 10mΩ - Coin Silver (End Contact), Copper Alloy (Center Contact) -30°C 28 V dc, 120 V ac Nylon -30 → +65°C +65°C
PCB Slide Switch SPDT On-None-On 6 A @ 120 V ac, 6 A @ 28 V dc Slide C & K SPDT PCB On-None-On 6 A @ 120 V ac, 6 A @ 28 V dc - Right Angle PC Pin Slide 12.7mm 11.43mm 6.6mm 12.7 x 11.43 x 6.6mm 10mΩ - Coin Silver (End Contact), Copper Alloy (Center Contact) -30°C 28 V dc, 120 V ac Nylon -30 → +65°C +65°C
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
You are viewing 1 - 20 of 569 results