Solid State Relays

You are viewing 1 - 20 of 2137 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Minimum Load Current Maximum Load Current Series Mounting Type Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style Maximum Turn On Time Dimensions Load Voltage Range Height Control Voltage Range Depth Length Special Features Off State Leakage Current Standards Met Operating Temperature Range Capacitance Relay Type Maximum Operating Temperature Minimum Operating Temperature Number of Poles
Sharp 0.15 A Solid State Relay, Zero Crossing Triac, 600 V ac Maximum Load Sharp - 0.15 A - - - 600 V ac - 1.2 V Zero Crossing - Surface Mount Triac DIP6, SMT 100 μs - - - - - - - - - - - - - - -
Panasonic 1000 mA SPNO Solid State Relay, PCB Mount PhotoMOS, 30 V Maximum Load Panasonic 1 A 1000 mA - PCB Mount - 30 V 1.14 V 1.5 V - SPNO Through Hole PhotoMOS DIP4 5 ms 4.78 x 6.4 x 3.2mm 30V 3.2mm 1.14 → 1.5 V 6.4mm 4.78mm - 1 μA - -40 → +85°C - - +85°C -40°C -
Omron 0.5 A SPNO Solid State Relay, DC, PCB Mount MOSFET, 60 V ac Maximum Load Omron 500 mA 0.5 A - PCB Mount 0 V ac 60 V ac - 1.3 V DC SPNO PCB Pin MOSFET PDIP - 4.58 x 6.4 x 3.65mm 0 → 60V ac 3.65mm Maximum of 1.3 V 6.4mm 4.58mm - 50 mA - -40 → +85°C - - +85°C -40°C -
Panasonic 500 mA DPNO Solid State Relay, PCB Mount PhotoMOS, 60 V Maximum Load Panasonic 0.5 A 500 mA - PCB Mount - 60 V 1.14 V 1.5 V - DPNO Through Hole PhotoMOS DIP8 4 ms 9.86 x 6.4 x 3.2mm 60V 3.2mm 1.14 → 1.5 V 6.4mm 9.86mm - 1 μA - -40 → +85°C - - +85°C -40°C -
Crydom 4 A rms Solid State Relay, Zero Crossing, PCB Mount Triac, 280 V dc Maximum Load Crydom 0.02 A 4 A rms - PCB Mount 24 V dc 280 V dc 3 V dc 32 V dc Zero Crossing - PCB Pin Triac - - 43.1 x 10.2 x 25.4mm 24 → 280V ac 25.4mm 3 → 32 V dc 10.2mm 43.1mm - - - -40 → +80°C - - +80°C -40°C -
Panasonic 700 mA SPNO Solid State Relay, DC, Surface Mount PhotoMOS, 40 V Maximum Load Panasonic 700 mA 700 mA - Surface Mount 0 V 40 V 3 V 10 V DC SPNO Surface Mount PhotoMOS DIP 1 ms 8.8 x 6.4 x 3.6mm Maximum of 40V 3.6mm 3 → 10 V 6.4mm 8.8mm - 1 μA - -40 → +85°C - - - - -
Crydom 25 A rms Solid State Relay, Zero Cross, Surface Mount SCR, 280 V rms Maximum Load Crydom 40 mA 25 A rms - Surface Mount - 280 V rms - 32 V Zero Cross - - SCR - - 58.4 x 45.7 x 23mm 24 → 280V ac 23mm 3 → 32 V dc 45.7mm 58.4mm - - - -40 → +80°C - - +80°C -40°C -
IXYS 100 mA rms/mA dc SPNO Solid State Relay, DC, Surface Mount MOSFET IXYS - 100 mA rms/mA dc - Surface Mount - - - - DC SPNO PCB Pin MOSFET SOP 10 ms 4.089 x 3.81 x 2.1203mm - 2.12mm - 3.81mm 4.09mm Arc-Free With No Snubbing Circuits, High Reliability, Immune to Radiate FM Interface, No EMI/RFI Generation, Wave Solderable 1 μA CSA, EN/IEC 60950-1, Certificate B 13 12 82667 003, UL File E76270 -40 → +85°C 5pF OptoMOS - - 1
Vishay 0.1 A Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load Vishay - 0.1 A - PCB Mount - 60 V - 1.4 V - - Surface Mount MOSFET - - 4.7 x 4.39 x 2.3mm 60V ac 2.3mm - 4.39mm 4.7mm - - - -40 → +85°C - - +85°C -40°C -
Crydom 2 A Solid State Relay, Zero Cross, PCB Mount Triac, 280 V Maximum Load Crydom 0.06 A 2 A - PCB Mount - 280 V 3 V dc 32 V dc Zero Cross - PCB Pin Triac - - 43.2 x 11.9 x 29.9mm 24 → 280V ac 29.9mm 3 → 32 V dc 11.9mm 43.2mm - - - -30 → +80°C - - +80°C -30°C -
Finder 6 A SPNO Solid State Relay, DC, PCB Mount, 24 V dc Maximum Load Finder 1 mA 6 A - PCB Mount 1.5 V dc 24 V dc 16 V 30 V DC SPNO PCB Pin - SIP4 0.1 ms 28 x 15 x 5mm 1.5 → 24V dc 15mm 16 → 30 V 5mm 28mm Ultra Slim 0.001 mA - -20 → +60°C - - +60°C -20°C -
Panasonic 2.5 A SPNO Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load Panasonic - 2.5 A - PCB Mount - 60 V 1.5 V dc 5 V dc - SPNO PCB Pin MOSFET - 5 ms 8.8 x 6.4 x 3.9mm - 3.9mm - 6.4mm 8.8mm - 1 μA - -40 → +85°C - - +85°C -40°C -
Panasonic 1 A SPNO Solid State Relay, AC/DC, Surface Mount PhotoMOS, 60 V Maximum Load Panasonic - 1 A - Surface Mount - 60 V 1.5 V 5 V AC/DC SPNO Surface Mount PhotoMOS SOP 5 ms 4.4 x 4.3 x 2.1mm Maximum of 60V 2.1mm 1.5 → 5 V 4.3mm 4.4mm - 1 μA - -40 → +85°C - - - - -
Crydom 2 A rms Solid State Relay, Zero Cross, PCB Mount SCR, 280 V rms Maximum Load Crydom 0.06 A 2 A rms - PCB Mount - 280 V rms - 10 V Zero Cross - - SCR - - 24.1 x 5.1 x 12.7mm 24 → 280V ac 12.7mm 4 → 10 V dc 5.1mm 24.1mm - - - -30 → +80°C - - +80°C -30°C -
IXYS 150 mA rms/mA dc SP-NC Solid State Relay, DC, Surface Mount MOSFET IXYS - 150 mA rms/mA dc - Surface Mount - - - - DC SP-NC PCB Pin MOSFET SOP 10 ms 4.089 x 3.81 x 2.1203mm - 2.12mm - 3.81mm 4.09mm Arc-Free With No Snubbing Circuits, High Reliability, Immune to Radiate FM Interface, No EMI/RFI Generation, Wave Solderable 1 μA CSA, EN/IEC 60950-1, Certificate B 13 12 82667 003, UL File E76270 -40 → +85°C 10pF OptoMOS - - 1
Crydom 5 A Solid State Relay, Zero Cross, PCB Mount SCR, 280 V ac Maximum Load Crydom 0.06 A 5 A - PCB Mount 12 V ac 280 V ac 3 V dc 15 V dc Zero Cross - PCB Pin SCR - - 43.1 x 7.6 x 25.4mm 12 → 280V ac 25.4mm 4 → 15 V dc 7.6mm 43.1mm - - - -30 → +80°C - - +80°C -30°C -
Crydom 25 A rms Solid State Relay, Zero Cross, Panel Mount SCR, 280 V rms Maximum Load Crydom 0.15 A 25 A rms - Panel Mount - 280 V rms - 32 V Zero Cross - - SCR - - 45.7 x 58.4 x 33mm 24 → 280V ac 33mm 3 → 32 V dc 58.4mm 45.7mm - - - -40 → +80°C - - +80°C -40°C -
Kudom Solid State Relay, Panel Mount Kudom - - - Panel Mount - - - - - - Screw - - - 57.5 x 44.6 x 24mm - 24mm - 44.6mm 57.5mm Accord with UL94-V0 Flammability Rating, Apply for KSI, KSJ Single Phase, Weight 9.3 g - RoHS Compliant - - - - - -
Crydom 2 A Solid State Relay, Zero Cross, PCB Mount, 280 V ac Maximum Load Crydom 70 mA 2 A - PCB Mount 24 V ac 280 V ac 15 V dc 30 V dc Zero Cross - Through Hole - Mini-SIP 1/2 cycle 28 x 5 x 15mm 24 → 280V ac 15mm 15 → 30 V dc 5mm 28mm - 4 mA - -20 → +80°C - - +80°C -20°C -
Crydom 30 A rms Solid State Relay, Zero Cross, DIN Rail SCR, 280 V rms Maximum Load Crydom 0.15 A 30 A rms - DIN Rail - 280 V rms - 32 V Zero Cross - - SCR - - 81.9 x 22.5 x 99mm 24 → 280V ac 99mm 4 → 32 V dc 22.5mm 81.9mm - - - -40 → +80°C - - +80°C -40°C -
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
You are viewing 1 - 20 of 2137 results