Sound Level Meters

You are viewing 1 - 20 of 54 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Sound Level Minimum Sound Level Resolution Accuracy Class Weighting Display Type Battery Type Data Logging Interface Type Maximum Frequency Maximum Operating Temperature Minimum Frequency Model Number p Plug Type Minimum Operating Temperature
Digital Sound Level Meter SD +Autodata RS Pro 90 dB, 110 dB, 130 dB 30 dB, 45 dB, 65 dB 0.1 dB - A, C, Z LCD NEDA 1604 Yes Micro USB 8kHz +50°C 31.5 Hz - - -10°C
RS Pro Digital Sound Level Meter 8kHz RS Pro 90 dB, 110 dB, 130 dB 30 dB, 45 dB, 65 dB 0.1 dB - A, C, Z LCD NEDA 1604 Yes Micro USB 8kHz +50°C 31.5 Hz - - -10°C
RS Pro SLM52N Sound Level Meter 8kHz 30 → 130 dB RS Pro 130dB 30dB 0.1 dB ANSI S 1.4: 1983 Type 2, IEC 61672:2013 Class 2 A, C LCD 9 V Battery - - 8kHz +50°C 31.5 Hz SLM52N BS 1363 -10°C
Sauter SU 130 Sound Level Meter 30 → 130 dB Sauter 130dB 30dB 0.1 dB ISO 961-200 A LCD - - RS232 - - - SU 130 - -
Amprobe SM 10 Sound Level Meter 8kHz 35 → 130 dB Amprobe 130dB 35dB 0.1 dB ANSI S1.4 Type 2, IEC 651 Type 2 A, C LCD - - - 8kHz - 31.5 Hz SM 10 - -
Casella Cel CEL- 240 Sound Level Meter 30 → 130 dB Casella Cel 130dB 30dB - ANSI S1.4, IEC 60651, IEC 61672 A, C LCD AAA Yes USB - +40°C - CEL- 240 - 0°C
RS Pro SLM1352P Sound Level Meter 8kHz 30 → 130 dB RS Pro 130dB 30dB 0.1 dB - A, C LCD AA, LR6 Yes USB 8kHz +50°C 31.5 Hz SLM1352P - -10°C
RS Pro NDM1355 Sound Level Meter 10kHz 70 → 140 dB(A) RS Pro - - 0.1 dB - A LCD AAA - RS232 10kHz +50°C 20 Hz NDM1355 - 0°C
RS Pro ISO-TECH SLM1353M Sound Level Meter 8kHz 30 → 130 dB RS Pro 130dB 30dB 0.1 dB ANSI S 1.4: 1983 Type 2, IEC 61672-1:2013 Class 2 A, C LCD AA Yes USB 8kHz +50°C 31.5 Hz SLM1353M - -10°C
Testo 0563 8170 Sound Level Meter 8kHz 30 → 130 dB Testo 130dB 30dB 0.1 dB IEC 60942 Class 2 A, C Backlight AA - - 8kHz +40°C 20 Hz 0563 8170 - 0°C
NDM 1354 Sound Level Meter 10kHz 70 → 140 dB ISO-TECH 140dB 70dB 0.1 dB ANSI S1.25-1991, BS6402:1983, ISO-1999 A LCD AAA - - 10kHz +50°C 20 Hz NDM 1354 - 0°C
Casella Cel CEL-240/K1 Sound Level Meter Casella Cel 130dB 30dB - ANSI S1.4:1983 Type 2, IEC 60651:1979 Type 2, IEC 61672-1:2002 Class 2 A, C Digital, Graphic Display AA No - - +40°C - CEL-240/K1 - 0°C
Castle Digital Sound Level Meter 20kHz Castle 140dB 35dB - - A, C - - Yes USB 20kHz - 1 Hz - - -
RS Pro NDM1354 Sound Level Meter 10kHz 70 → 140 dB(A) RS Pro - - 0.1 dB - A LCD AAA - - 10kHz +50°C 20 Hz NDM1354 - 0°C
Castle GA 213 Sound Level Meter 20kHz 35 → 140 dB Castle 140dB 35dB 0.1 dB IEC 60651:1979 Type 2, IEC 61672-1:2002 Class 2 A, C LCD - Backlit 9V - - 20kHz +40°C 1 Hz GA 213 - 0°C
Testo 815 Sound Level Meter 8kHz 32 → 130 dB Testo 130dB 32dB 0.1 dB IEC 60651 Class 2 A, C LCD 9V - - 8kHz +40°C 31.5 Hz Testo 815 Type C - European Plug 0°C
Chauvin Arnoux CA 832 Sound Level Meter 35 → 130 dB Chauvin Arnoux 130dB 35dB 0.1 dB IEC 651 Type 2 A, C LCD 9V - - - +50°C - CA 832 - 0°C
Casella Cel CEL-350/K1 Sound Level Meter Casella Cel - - - - - - - - - - - - CEL-350/K1 Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug -
Castle GA 113 Digital Sound Level Meter 20kHz Castle 140dB 35dB 0.1 dB IEC 60651:1979 Type 1, IEC 61252:1993, IEC 61672-1:2002 Class 1, IEC60804:2001 Type 1 A, C LCD - Backlit 9V - - 20kHz +40°C 1 Hz GA 113 - 0°C
Castle GA 215 Sound Level Meter 20kHz 35 → 140 dB Castle 140dB 35dB 0.1 dB IEC 60651:1979 Type 2, IEC 60804:2001 Type 2, IEC 61672-1:2002 Class 2 A, C LCD - Backlit 9V - - 20kHz +40°C 1 Hz GA 215 - 0°C
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
You are viewing 1 - 20 of 54 results