Speaker Drivers

You are viewing 1 - 20 of 134 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Nominal Rated Power Impedance Frequency Type Diameter Driver Shape Speaker Driver Size Cone/Dome Size Cone Length Cone/Dome Width Frequency Response Waterproof Length Width Depth Cone/Dome Material Weight Maximum Rated Power Minimum Frequency Response Maximum Frequency Response
Visaton Round Waterproof Speaker Driver, 1W nom, 2W max, 8Ω Visaton 1W Full Range 36mm Round 8 cm (3 in) and Under 36mm - 36mm 300 Hz → 20 kHz Yes - - 6mm Mylar 10g 2W 300 Hz 20 kHz
RS Pro Round Speaker Driver, 300mW nom, 8Ω RS Pro 300mW - - Round 8 cm (3 in) and Under - - - - - 66mm 66mm - Mylar - - - -
Visaton Speaker Driver, 4W nom, 8W max, 8Ω Visaton 4W Full Range - - 8 cm (3 in) and Under - - - 200 Hz → 20 kHz - - 50mm 27mm - 50g 8W 200 Hz 20 kHz
RS Pro Round Speaker Driver, 2W nom, 8Ω RS Pro 2W - - Round 8 cm (3 in) and Under - - - - - 50mm 50mm 17.4mm PET - - - -
Tectonic Elements Rectangular Miniature Audio Exciter, 0.5 (Continuous) W, 1 (Burst) W nom, 8Ω Tectonic Elements 0.5 (Continuous) W, 1 (Burst) W Full Range - Rectangular - - - - 635 Hz - 26mm 13mm 6.5mm - 3.2g - 635 Hz -
RS Pro Round Speaker Driver, 200mW nom, 8Ω RS Pro 200mW Mid Range - Round 8 cm (3 in) and Under 40mm - 40mm - - - - - PET - - - -
Visaton Round Waterproof Speaker Driver, 2W nom, 3W max, 8Ω Visaton 2W Full Range - Round 8 cm (3 in) and Under 45mm - 45mm 250 Hz → 10 kHz Yes 51mm 51mm 18.5mm Mylar 50g 3W 250 Hz 10 kHz
RS Pro Round Speaker Driver, 1W nom, 8Ω RS Pro 1W - - Round 8 cm (3 in) and Under - - - - - 50mm 50mm - PET - - - -
Tectonic Elements Round Audio Exciter, 2W nom, >4W max, 8Ω Tectonic Elements 2W Full Range - Round - - - - 300 Hz → 20 kHz - 41mm 33.8mm 12.9mm Paper 29.6g >4W 300 Hz 20 kHz
Tectonic Elements Round Audio Exciter, 800mW nom, >0.8W max, 8Ω Tectonic Elements 800mW Full Range - Round - - - - 300 Hz → 20 kHz No 37mm 20mm 9.85mm - 12.8g >0.8W 300 Hz 20 kHz
RS Pro Round Speaker Driver, 1W nom, 8Ω RS Pro 1W Mid Range - Round 8 cm (3 in) and Under - - - - - 40mm 40mm - - - - - -
Visaton Round Waterproof Speaker Driver, 2W nom, 3W max, 8Ω Visaton 2W Full Range 64mm Round 8 cm (3 in) and Under 64mm - 64mm 200 Hz → 15 kHz Yes - - 19.3mm Mylar 50g 3W 200 Hz 15 kHz
Tectonic Elements Round Audio Exciter, 10W nom, >20W max, 8Ω Tectonic Elements 10W Full Range 51.2mm Round - - - - 100 Hz → 15 kHz No - - 22.5mm - 150g >20W 100 Hz 15 kHz
Visaton Round Speaker Driver, 4W nom, 8W max, 4Ω Visaton 4W Full Range - Round 8 cm (3 in) and Under 45mm - 45mm 90 Hz → 20 kHz - 61mm 45mm 26mm Aluminium 30g 8W 90 Hz 20 kHz
Visaton Round Speaker Driver, 500mW nom, 1W max, 8Ω Visaton 500mW Mid Range 39mm Round 8 cm (3 in) and Under 39mm - 39mm 300 Hz → 20 kHz - 39mm 39mm 11.5mm - 14g 1W 300 Hz 20 kHz
RS Pro Round Speaker Driver, 1W nom, 8Ω RS Pro 1W - - Round 8 cm (3 in) and Under - - - - - 50mm 50mm - Mylar - - - -
Visaton Oval Speaker Driver, 2W nom, 4W max, 8Ω Visaton 2W Full Range - Oval 8 cm (3 in) and Under - - - 220 Hz → 20 kHz - - 41mm 27mm - 40g 4W 220 Hz 20 kHz
Visaton Round Waterproof Speaker Driver, 20W nom, 30W max, 8Ω Visaton 20W Full Range - Round 13 cm (5 in) and Under - - - 350 Hz → 5.8 kHz Yes 85.5mm 85.5mm 37mm Plastic 380g 30W 350 Hz 5.8 kHz
Visaton Waterproof Speaker Driver, 40W nom, 60W max, 4Ω Visaton 40W Full Range 150mm - 8.1 to 13 cm (5 in) - - - 70 Hz → 16 kHz Yes - - 56mm - 290g 60W 70 Hz 16 kHz
Unflanged cone loudspeaker,2W 8ohm 66mm RS Pro 2W - - Round 8 cm (3 in) and Under - - - - - 50mm 50mm - PET - - - -
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
You are viewing 1 - 20 of 134 results