HMI Displays
HMI means 'human-machine interface' and these interfaces are intended to streamline the use of industrial machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's.Their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for physical wires, switches, dials and controls and replaces them with soft...
Showing 1-20 of 647 products
RS Stock No.: 250-8927Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
LCD, TFT
PI3102i-A
1024 x 600pixels
-
COM1: RS232/422/RS485, COM2: RS232, RS485, COM3: RS485, USB 2.0 Host, USB 2.0 Client, SD Card Slot
-
1.2GHz
128MB
12 → 28 V dc
IP65
-
Colour
10.2 in
41.3mm
272 x 190 x 41.3mm
USB, Ethernet
-10˚C
+55˚C
-
190.7mm
272mm
RS Stock No.: 250-8928Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
LCD, TFT
PI3102ig
1024 x 600pixels
-
COM1: RS422/485, COM1: RS232, COM1: RS485, USB 2.0 Host, USB 2.0 Client, SD Card Slot
-
1.2GHz
128MB
12 → 28 V dc
IP65
-
Colour
10.2 in
41.5mm
272 x 190.7 x 41.5mm
USB, Ethernet
-10˚C
+55˚C
-
190.7mm
272mm
RS Stock No.: 250-8929Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
LCD, TFT
PI8150ig
1920 x 1080pixels
-
COM1: RS422/485, COM1: RS232, COM1: RS485, USB 2.0 Host, USB 2.0 Client, SD Card Slot
-
1.2GHz
512MB
12 → 28 V dc
IP65
-
Colour
15 in
35.2mm
403 x 253 x 35.2mm
USB, Ethernet
-10˚C
+60˚C
-
253mm
403mm
RS Stock No.: 250-8924Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
LCD, TFT
PI3035ie
320 x 240pixels
-
COM1: RS422/RS485, COM1:RS232, Micro USB
-
1.2GHz
64MB
12 → 28 V dc
IP65
-
Colour
3.5 in
33mm
96 x 81 x 33mm
USB
-10˚C
+55˚C
-
96mm
81mm
RS Stock No.: 250-8925Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
LCD, TFT
PI3043ie
480 x 272pixels
-
COM1: RS422/RS485, COM1:RS232, Micro USB
-
1.2GHz
64MB
12 → 28 V dc
IP65
-
Colour
4.3 in
30.3mm
142 x 86 x 30.3mm
USB
-10˚C
+55˚C
-
142mm
86mm
RS Stock No.: 250-8926Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
LCD, TFT
PI3070i-A
800 x 480pixels
-
COM1: RS232/422/RS485, COM2: RS232, RS485, COM3: RS485, USB 2.0 Host, USB 2.0 Client, SD Card Slot
-
1.2GHz
128MB
12 → 28 V dc
IP65
-
Colour
7 in
35.5mm
200 x 146 x 35.5mm
USB, Ethernet
-10˚C
+55˚C
-
146mm
200mm
RS Stock No.: 221-3481Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
TFT LCD
PI3043ieS-N
480 x 272pixels
3
COM1, COM2, Micro USB
ARM Cortex
1.2GHz
128M FLASH, 64M DDRAM
24 V dc
IP65
-
Colour
4.3 in
30.3mm
142 x 86 x 30.3 mm
USB, Ethernet
50°C
0°C
-
-
142mm
RS Stock No.: 215-6605Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
TFT LCD
PI 3070i-N
800 x 480pixels
4
COM1,COM2, USB Host, USB Client
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
24 V dc
IP65
-
Colour
7 in
39mm
201 x 147 x 39 mm
USB, Ethernet
60°C
-20°C
-
-
201mm
RS Stock No.: 215-6606Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
TFT LCD
PI 3102i
1024 x 600pixels
4
COM1,COM2, USB Host, USB Client
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
24 V dc
IP65
-
Colour
10.2 in
41.5mm
272 x 192 x 41.5 mm
USB, Ethernet
60°C
-10°C
-
-
272mm
RS Stock No.: 215-6607Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
TFT LCD
PI3070ig-RS
800 x 480pixels
5
COM1,COM2, COM3, USB Host, USB Client
ARM Cortex
1.2GHz
128M FLASH, 128M DDRAM
24 V dc
IP65
-
Colour
7 in
36.5mm
201 x 146 x 36.5 mm
USB, Ethernet
70°C
-20°C
-
-
201mm
RS Stock No.: 215-6604Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
TFT LCD
PI 3070i
800 x 480pixels
3
COM1,COM2, USB Host, USB Client
ARM Cortex
528MHz
128M FLASH, 128M DDRIII RAM
24 V dc
IP65
-
Colour
7 in
39mm
201 x 147 x 39 mm
USB
60°C
-20°C
-
-
201mm
Bosch Rexroth
DE0015
ctrlX HMI
LED
R911404266
1366 x 768pixels
-
1x DP, 1x HDMI
-
-
-
24V
IP65
-
-
15.6 in
-
-
1x USB2.0 3x USB2.0
-
-
-
-
-
Bosch Rexroth
DE0021
ctrlX HMI
LED
R911404268
1920 x 1080pixels
-
1x DP, 1x HDMI
-
-
-
24V
IP65
-
-
21.5 in
-
-
1x USB2.0 3x USB2.0
-
-
-
-
-
Bosch Rexroth
VR3110
ctrlX HMI
TFT
R911403010
1280 x 800pixels
-
1x DP
Intel ATOM x5 E3940 (4-Core)
1.6GHz
32GB
24V
IP20
-
-
10.1 in
-
-
2x USB2.0
-
-
-
-
-
Bosch Rexroth
VR3115
ctrlX HMI
TFT
R911403012
1366 x 768pixels
-
1x DP
Intel ATOM x5 E3940 (4-Core)
1.6GHz
256GB
24V
IP20
-
-
15.6 in
-
-
2x USB2.0
-
-
-
-
-
Bosch Rexroth
VR4115
ctrlX HMI
LCD
R911403614
1366 x 768pixels
-
1x DP
Intel Core™ i3-6100U (2-Core)
2.3GHz
256GB
24V
IP20
-
-
15.6 in
-
-
2x USB 2.0 2x USB 3.0
-
-
-
-
-
Bosch Rexroth
VR4121
ctrlX HMI
LCD
R911403615
1920 x 1080pixels
-
1x DP
Intel Core™ i3-6100U (2-Core)
2.3GHz
256GB
24V
IP20
-
-
21.5 in
-
-
2x USB 2.0 2x USB 3.0
-
-
-
-
-
...