Transimpedance Amplifiers

A transimpedance amplifier (TIA) is a current to voltage converter which is used to amplify the current output from different types of sensors to a proportional voltage. Transimpedance amplifiers are used with sensors which have a current response that is more linear than the voltage response.

Transimpedance amplifiers are also referred to as current to voltage converters or I to V conver...

Showing 1-18 of 18 products

Filter

Sort

Filter

Sort

MAX40658ETA+ Maxim Integrated, Transimpedance Amplifier 3.3 V 3-Channel Differential 360MHz 8-Pin TDFN
RS Stock No.: 191-3954Brand: Maxim IntegratedManufacturers Part No.: MAX40658ETA+

P.O.A.

Add to basket
Maxim Integrated
Single
3.3 V
-
3
-
360MHz
Surface Mount
TDFN
8
3.1 x 3.1 x 0.75mm
0.75mm
3.1mm
+85 °C
-40 °C
3.1mm
MAX40213AWA+T Maxim Integrated, Transimpedance Amplifier 3.3 V 2-Channel 300MHz 8-Pin WLP
RS Stock No.: 212-2555Brand: Maxim IntegratedManufacturers Part No.: MAX40213AWA+T

P.O.A.

Add to basket
Maxim Integrated
Single
3.3 V
3.3V
2
-
300MHz
-
WLP
8
-
-
-
-
-
-
MAX40662ATE/VY+ Maxim Integrated, Transimpedance Amplifier 3.6 V
RS Stock No.: 203-5880Brand: Maxim IntegratedManufacturers Part No.: MAX40662ATE/VY+

P.O.A.

Add to basket
Maxim Integrated
Quad
3.6 V
-
1
-
-
-
-
-
-
-
-
-
-
-

P.O.A.

Add to basket
Maxim Integrated
Single
3.3 V
3.3V
2
-
300MHz
-
WLP
8
-
-
-
-
-
-

P.O.A.

Add to basket
Maxim Integrated
Single
3.3 V
-
3
-
360MHz
Surface Mount
TDFN
8
3.1 x 3.1 x 0.75mm
0.75mm
3.1mm
+85 °C
-40 °C
3.1mm
MAX40662ATE/VY+ Maxim Integrated, Transimpedance Amplifier 3.6 V
Also available in industry standard packaging
RS Stock No.: 203-5881Brand: Maxim IntegratedManufacturers Part No.: MAX40662ATE/VY+

P.O.A.

Add to basket
Maxim Integrated
Quad
3.6 V
-
1
-
-
-
-
-
-
-
-
-
-
-

P.O.A.

Add to basket
Texas Instruments
Single
3 V, 5 V
-
1
80V/µs
90MHz
Surface Mount
SOIC
8
4.9 x 3.91 x 1.58mm
1.58mm
4.9mm
+125 °C
-40 °C
3.91mm

P.O.A.

Add to basket
Texas Instruments
Dual
-
±15V
1
3V/µs
2MHz
Surface Mount
SOIC
14
8.65 x 3.91 x 1.58mm
1.58mm
8.65mm
+85 °C
-40 °C
3.91mm

P.O.A.

Add to basket
Texas Instruments
-
11.4 → 36 V
-
-
1.5V/µs
-
Through Hole
PDIP
16
19.3 x 6.35 x 4.57mm
4.57mm
19.3mm
+85 °C
-25 °C
6.35mm

P.O.A.

Add to basket
Texas Instruments
Single
3 V, 5 V
-
1
-
90MHz
Surface Mount
MSOP
8
3 x 3 x 0.97mm
0.97mm
3mm
+125 °C
-40 °C
3mm

P.O.A.

Add to basket
Texas Instruments
Single
3 V, 5 V
-
2
-
90MHz
Surface Mount
MSOP
8
3 x 3 x 0.97mm
0.97mm
3mm
+125 °C
-40 °C
3mm
IVC102U Texas Instruments, Transimpedance Amplifier 2MHz 14-Pin SOIC
RS Stock No.: 102-5659Brand: Texas InstrumentsManufacturers Part No.: IVC102U

P.O.A.

Add to basket
Texas Instruments
Dual
-
±15V
1
3V/µs
2MHz
Surface Mount
SOIC
14
8.65 x 3.91 x 1.58mm
1.58mm
8.65mm
+85 °C
-40 °C
3.91mm
OPA2380AIDGKT Texas Instruments, Transimpedance Amplifier 3 V, 5 V 2-Channel 90MHz 8-Pin MSOP
RS Stock No.: 922-3233Brand: Texas InstrumentsManufacturers Part No.: OPA2380AIDGKT

P.O.A.

Add to basket
Texas Instruments
Single
3 V, 5 V
-
2
-
90MHz
Surface Mount
MSOP
8
3 x 3 x 0.97mm
0.97mm
3mm
+125 °C
-40 °C
3mm
OPA380AID Texas Instruments, Transimpedance Amplifier 3 V, 5 V 90MHz 8-Pin SOIC
RS Stock No.: 922-3274Brand: Texas InstrumentsManufacturers Part No.: OPA380AID

P.O.A.

Add to basket
Texas Instruments
Single
3 V, 5 V
-
1
80V/µs
90MHz
Surface Mount
SOIC
8
4.9 x 3.91 x 1.58mm
1.58mm
4.9mm
+125 °C
-40 °C
3.91mm
OPA380AIDGKT Texas Instruments, Transimpedance Amplifier 3 V, 5 V 90MHz 8-Pin MSOP
RS Stock No.: 162-5447Brand: Texas InstrumentsManufacturers Part No.: OPA380AIDGKT

P.O.A.

Add to basket
Texas Instruments
Single
3 V, 5 V
-
1
-
90MHz
Surface Mount
MSOP
8
3 x 3 x 0.97mm
0.97mm
3mm
+125 °C
-40 °C
3mm
RCV420JP Texas Instruments, Current Loop Receiver 11.4 → 36 V 16-Pin PDIP
RS Stock No.: 923-3675Brand: Texas InstrumentsManufacturers Part No.: RCV420JP

P.O.A.

Add to basket
Texas Instruments
-
11.4 → 36 V
-
-
1.5V/µs
-
Through Hole
PDIP
16
19.3 x 6.35 x 4.57mm
4.57mm
19.3mm
+85 °C
-25 °C
6.35mm
RCV420KP Texas Instruments, Current Loop Receiver 11.4 → 36 V 16-Pin PDIP
RS Stock No.: 121-8287Brand: Texas InstrumentsManufacturers Part No.: RCV420KP

P.O.A.

Add to basket
Texas Instruments
-
11.4 → 36 V
-
-
1.5V/µs
-
Through Hole
PDIP
16
19.3 x 6.35 x 4.57mm
4.57mm
19.3mm
+85 °C
-25 °C
6.35mm

P.O.A.

Add to basket
Texas Instruments
-
11.4 → 36 V
-
-
1.5V/µs
-
Through Hole
PDIP
16
19.3 x 6.35 x 4.57mm
4.57mm
19.3mm
+85 °C
-25 °C
6.35mm