Video Extenders

You are viewing 1 - 20 of 33 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Type Recently Introduced Video Connection Type Number of Displays Supported Number of Video Ports Transmission Method Maximum Resolution Extension Distance Local Device Dimensions Audio Connection Type Local Device Weight Remote Device Dimensions Remote Device Weight Local Device Depth Local Device Height Local Device Width Remote Device Depth Remote Device Width Remote Device Height
Adder HDMI over CATx Transmitter Adder Transmitter - HDMI 4 4 CATx 1920 x 1080 50m 115 x 114 x 26mm HDMI 440g - - 114mm 26mm 115mm - - -
Aten DVI over CATx Extender Pair Aten Extender Pair - DVI - 1 CATx 1920 x 1080 20m 56.6 x 40.7 x 21.5mm - 47g 56.6 x 40.7 x 21.5mm 47g 40.7mm 21.5mm 56.6mm 40.7mm 56.6mm 21.5mm
Adder HDMI over CATx Extender Pair Adder Extender Pair HDMI 1 1 CATx 1920 x 1080 50m 45 x 63 x 21mm HDMI 250g - - 63mm 21mm 45mm - - -
Aten HDMI over CATx Extender Pair Aten Extender Pair - HDMI - 1 CATx 1920 x 1200 40m 90 x 55 x 24mm - 0.16kg 90 x 55 x 24mm - 55mm 24mm 90mm 55mm 90mm 24mm
VE812 HDMI Extender over single Cat 5 Aten Extender Pair - HDMI - 1 CATx 4096 x 1200 1.8m 141.7 x 103 x 30mm - 0.4kg 141.7 x 103 x 30mm - 103mm 30mm 141.7mm 103mm 141.7mm 30mm
Dual VGA,USB,Audio + RS232 extender 50m Adder Extender Pair - VGA 1 1 CATx 1920 x 1200 50m 120 x 75 x 26mm 3.5 mm Stereo 430g 120 x 75 x 26mm 430g 75mm 26mm 120mm 75mm 120mm 26mm
NewLink VGA over CATx Extender Pair NewLink Extender Pair - VGA 1 1 CATx 2048 x 1536 80m - - - - - - - - - - -
NewLink HDMI Extender Pair NewLink Extender Pair - HDMI 1 1 - 4096 x 2160 35m - HDMI - - - - - - - - -
NewLink VGA over CATx Extender Pair NewLink Extender Pair - VGA 2 2 CATx 1280 x 800 150m - - - - - - - - - - -
Startech HDMI over IP Video Extender Startech Extender Pair - HDMI 1 1 IP 1920 x 1200 300m - HDMI - 131 x 97 x 28mm 450g - - - 97mm 131mm 28mm
Startech HDMI over IP Video Receiver Startech Receiver - HDMI 1 1 IP 1920 x 1200 300m - HDMI - 131 x 97 x 28mm 450g - - - 97mm 131mm 28mm
Adder VGA over CATx Extender Pair Adder Extender Pair - VGA 1 1 CATx 1920 x 1080 150m 63 x 45 x 21mm - - 63 x 45 x 21mm - 45mm 21mm 63mm 45mm 63mm 21mm
VGA Extender over twisted pair cable NewLink Extender Pair - VGA 1 1 CATx 1280 x 1024 180m 92 x 34 x 22mm - - - - 34mm 22mm 92mm - - -
NewLink HDMI over CATx Extender Pair NewLink Extender Pair - HDMI 1 1 CATx 1920 x 1080 50m - HDMI - - - - - - - - -
Startech HDMI over CATx Extender Pair Startech Extender Pair - HDMI 1 1 CATx 1920 x 1080 50m 82 x 82 x 21mm HDMI 230g 82 x 82 x 21mm 230g 82mm 21mm 82mm 82mm 82mm 21mm
Startech HDMI over HDBaseT Extender Pair Startech Extender Pair - HDMI 1 1 HDBaseT 4096 x 2160 100m 80 x 67 x 25mm HDMI 429g 80 x 67 x 25mm 429g 67mm 25mm 80mm 67mm 80mm 25mm
ADDERLink LPV154T Video Extender Adder Transmitter - VGA 4 4 CATx 1920 x 1080 150m 45 x 63 x 21mm 3.5 mm Stereo - - - 63mm 21mm 45mm - - -
Startech VGA and HDMI Wifi Display Startech Receiver - HDMI 1 1 IP 1920 x 1200 300m 148 x 87 x 33mm - 178g 148 x 87 x 33mm 178g 87mm 33mm 148mm 87mm 148mm 33mm
Startech VGA over CATx Extender Pair Startech Extender Pair - VGA 1 1 CATx 1920 x 1200 80m 138 x 100 x 25mm - 36g 138 x 100 x 25mm 36g 100mm 25mm 138mm 100mm 138mm 25mm
VGA + Audio Single way transmitter Adder Transmitter - VGA 2 1 CATx 1920 x 1080 300m 70 x 52 x 25mm 3.5 mm Stereo - - - 52mm 25mm 70mm - - -
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
You are viewing 1 - 20 of 33 results