ABB Non-Latching Relay, 110 V dc, 250V ac Coil, 16A Switching Current, DPDT

RS Stock No.: 532-6852Brand: ABBManufacturers Part No.: 14003104
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

ABB

Coil Voltage

110 V dc, 250V ac

Contact Configuration

DPDT

Switching Current

16A

Maximum Switching Voltage AC

250V ac

Coil Power

14.5W

Maximum Switching Power DC

3 kW

Country of Origin

Germany

Product details

ABB Accessories

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Non-Latching Relay, 110 V dc, 250V ac Coil, 16A Switching Current, DPDT

P.O.A.

ABB Non-Latching Relay, 110 V dc, 250V ac Coil, 16A Switching Current, DPDT
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Coil Voltage

110 V dc, 250V ac

Contact Configuration

DPDT

Switching Current

16A

Maximum Switching Voltage AC

250V ac

Coil Power

14.5W

Maximum Switching Power DC

3 kW

Country of Origin

Germany

Product details

ABB Accessories