Technical documents
Specifications
Brand
ABBSeries
ABB Compact
Cutout Diameter
22mm
Number of Cutouts
1
Enclosure Colour
Grey
Enclosure Material
Plastic
IP Rating
IP66, IP67, IP69K
Length
65mm
Width
65mm
Depth
47.6mm
Maximum Operating Temperature
+70°C
For Use With
Compact Range
Country of Origin
Sweden
Product details
Emergency stop switch housing and combinations
Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
The range is very impressive, which fulfil the IEC 60947-5-5 standards for Emergency Stop Devices.
The Head Emergency Buttons can be used in the following areas:
Food and Beverage
Pharmaceutical Industry
Rail and Transport Industry
Automotive Industry
Mining and Quarrying Industry
Factory Automation Industry
The range has an IP67 and IP69K standards, which means:
IP67 (rated as "dust tight" and protected against immersion)
IP69K (rated as complete assurance provides the highest protection rating on the scale)
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ABBSeries
ABB Compact
Cutout Diameter
22mm
Number of Cutouts
1
Enclosure Colour
Grey
Enclosure Material
Plastic
IP Rating
IP66, IP67, IP69K
Length
65mm
Width
65mm
Depth
47.6mm
Maximum Operating Temperature
+70°C
For Use With
Compact Range
Country of Origin
Sweden
Product details
Emergency stop switch housing and combinations
Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
The range is very impressive, which fulfil the IEC 60947-5-5 standards for Emergency Stop Devices.
The Head Emergency Buttons can be used in the following areas:
Food and Beverage
Pharmaceutical Industry
Rail and Transport Industry
Automotive Industry
Mining and Quarrying Industry
Factory Automation Industry
The range has an IP67 and IP69K standards, which means:
IP67 (rated as "dust tight" and protected against immersion)
IP69K (rated as complete assurance provides the highest protection rating on the scale)
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.