Technical documents
Specifications
Brand
ABBCurrent Rating
6A
Number of Poles
1+N
Tripping Characteristics
Type C
Series
DS271
Breaking Capacity at Maximum Voltage Rating
10 kA
Country of Origin
Germany
Product details
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ABB RCBO, 6A Current Rating, 1+N Poles, Type C
1
P.O.A.
ABB RCBO, 6A Current Rating, 1+N Poles, Type C
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ABBCurrent Rating
6A
Number of Poles
1+N
Tripping Characteristics
Type C
Series
DS271
Breaking Capacity at Maximum Voltage Rating
10 kA
Country of Origin
Germany
Product details
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz