ABB RCBO, 32A Current Rating, 1+N Poles, Type C

RS Stock No.: 455-2000Brand: ABBManufacturers Part No.: 2CSR175092R1324
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

ABB

Current Rating

32A

Number of Poles

1+N

Tripping Characteristics

Type C

Series

DS271

Breaking Capacity at Maximum Voltage Rating

10 kA

Country of Origin

Germany

Product details

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB RCBO, 32A Current Rating, 1+N Poles, Type C

P.O.A.

ABB RCBO, 32A Current Rating, 1+N Poles, Type C
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

ABB

Current Rating

32A

Number of Poles

1+N

Tripping Characteristics

Type C

Series

DS271

Breaking Capacity at Maximum Voltage Rating

10 kA

Country of Origin

Germany

Product details

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz