Technical documents
Specifications
Brand
ABBSeries
KS70
Component Type
Siren Element
Multifunction
Yes
Current Type
AC, DC
Supply Voltage
115 V ac, 115 V ac/dc
Maximum Decibel
100dB
IP Rating
IP54
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ABB KS70 Series Siren, 115 V ac, 115 V ac/dc, AC, DC, IP54
1
P.O.A.
ABB KS70 Series Siren, 115 V ac, 115 V ac/dc, AC, DC, IP54
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ABBSeries
KS70
Component Type
Siren Element
Multifunction
Yes
Current Type
AC, DC
Supply Voltage
115 V ac, 115 V ac/dc
Maximum Decibel
100dB
IP Rating
IP54
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Country of Origin
Germany