Technical documents
Specifications
Brand
ABBLength
300mm
Width
7.6 mm
Colour
Natural
Material
Nylon 66
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
540N
Series
Spec-Kon
Maximum Bundle Diameter
76mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ABB Cable Tie, 300mm x 7.6 mm, Natural Nylon, Pk-100
1
P.O.A.
ABB Cable Tie, 300mm x 7.6 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ABBLength
300mm
Width
7.6 mm
Colour
Natural
Material
Nylon 66
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
540N
Series
Spec-Kon
Maximum Bundle Diameter
76mm
Country of Origin
China