Technical documents
Specifications
Brand
ABBFLC Motor Rating
5 A
Contact Current Rating
1.25 A dc, 3 A ac
Range
A Line
Pole Configuration
3P
Series
TA25
Mounting Style
Panel Mount
Normal State Configuration
NO/NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
80mm
Depth
94mm
Length
44mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +55 °C
Supply Voltage
250 V dc, 600 V ac, 690 V ac
Contact Voltage Rating
250 V dc, 500 V ac
Country of Origin
Germany
Product details
Thermal Overload Relays Type TA 25
One N/O and one N/C auxiliary contact
Trip class 10A
Manual/auto reset
80 x 44 x 94mm (H x W x D) (4 to 11kW)
Vertical mounting
For use with A series contactors
4 to 11 kW for contactor series A9 to A30
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ABBFLC Motor Rating
5 A
Contact Current Rating
1.25 A dc, 3 A ac
Range
A Line
Pole Configuration
3P
Series
TA25
Mounting Style
Panel Mount
Normal State Configuration
NO/NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
80mm
Depth
94mm
Length
44mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +55 °C
Supply Voltage
250 V dc, 600 V ac, 690 V ac
Contact Voltage Rating
250 V dc, 500 V ac
Country of Origin
Germany
Product details
Thermal Overload Relays Type TA 25
One N/O and one N/C auxiliary contact
Trip class 10A
Manual/auto reset
80 x 44 x 94mm (H x W x D) (4 to 11kW)
Vertical mounting
For use with A series contactors
4 to 11 kW for contactor series A9 to A30