Abracon 3.6864MHz Crystal ±20ppm HC-49-US SMD 2-Pin 11.5 x 4.7 x 4.2mm

RS Stock No.: 703-1773Brand: AbraconManufacturers Part No.: ABLS-3.6864MHz-B2
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Abracon

Standard Frequency

3.6864MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49-US SMD

Pin Count

2

Length

11.5mm

Width_SC_PC

4.7mm

Height

4.2mm

Dimensions

11.5 x 4.7 x 4.2mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

180Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Abracon 3.6864MHz Crystal ±20ppm HC-49-US SMD 2-Pin 11.5 x 4.7 x 4.2mm

P.O.A.

Abracon 3.6864MHz Crystal ±20ppm HC-49-US SMD 2-Pin 11.5 x 4.7 x 4.2mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Abracon

Standard Frequency

3.6864MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49-US SMD

Pin Count

2

Length

11.5mm

Width_SC_PC

4.7mm

Height

4.2mm

Dimensions

11.5 x 4.7 x 4.2mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

180Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

China