Abracon 25MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1.1mm

RS Stock No.: 703-2023Brand: AbraconManufacturers Part No.: ABM3B-25.000MHz-B2
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Abracon

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

5mm

Width_SC_PC

3.2mm

Height

1.1mm

Dimensions

5 x 3.2 x 1.1mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

50Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Abracon 25MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1.1mm

P.O.A.

Abracon 25MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1.1mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Abracon

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

5mm

Width_SC_PC

3.2mm

Height

1.1mm

Dimensions

5 x 3.2 x 1.1mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

50Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

China