Technical documents
Specifications
Brand
AbraconOscillator Type
XO
Output Frequency
200MHz
Frequency Stability
±25ppm
Package Type
6-SMD Compatible
Output Level
LVPECL
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
1.9mm
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.9mm
Country of Origin
Taiwan, Province Of China
Product details
AX7
Abracon Clearclock™AX7 series are power optimized clock oscillators which feature highest in class frequency range from 50MHz to 2100MHz, excellent spurious suppression and they also have lowest in class power consumption.
Features
0.125 ps typ jitter (150fs MAX f>200 MHz, 25°C)
Supports LVPECL, HCSL, LVDS, CML
Supports ±50 ppm or ±100 ppm all inclusive stability
Industry standard 5 x 7 mm footprint
Applications
Networking and communications
Test and Measurement
RFsystems, base stations
Cloud, server and storage, Fibre Channel
PCI Express
100/400 Gb Ethernet
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
AbraconOscillator Type
XO
Output Frequency
200MHz
Frequency Stability
±25ppm
Package Type
6-SMD Compatible
Output Level
LVPECL
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
1.9mm
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.9mm
Country of Origin
Taiwan, Province Of China
Product details
AX7
Abracon Clearclock™AX7 series are power optimized clock oscillators which feature highest in class frequency range from 50MHz to 2100MHz, excellent spurious suppression and they also have lowest in class power consumption.
Features
0.125 ps typ jitter (150fs MAX f>200 MHz, 25°C)
Supports LVPECL, HCSL, LVDS, CML
Supports ±50 ppm or ±100 ppm all inclusive stability
Industry standard 5 x 7 mm footprint
Applications
Networking and communications
Test and Measurement
RFsystems, base stations
Cloud, server and storage, Fibre Channel
PCI Express
100/400 Gb Ethernet