Eycasa Mobile Handset

RS Stock No.: 770-3456Brand: ABUSManufacturers Part No.: CASA30300
brand-logo
View all in Push To Exit Buttons

Technical documents

Specifications

Brand

ABUS

Depth

20 mm

Height

125 mm

Width

65mm

Country of Origin

China

Product details

Eycasa Mobile Handset

Resolution modes 320 x 240 @ 1 fps/160 x 120 @ 5 fps
Live view on alarm, alarm lists, door intercom function, door opener
Battery power 3 days standby, 250 minutes talk time
Battery type Integrated 1200 mAh Li-Ion accumulator
5 Adjustable alarm ring tones
Loud speaker with hands-free function, 3.5mm stereo plug
Radio range 30m
Monitor type 3.2" LCD touch screen
Interior, surroundings fitted for optimum transmission
Power supply 5Vdc
Power consumption 250 mA
Dimensions (W x H x D) 65 x 125 x 20 mm

Supplied with

Eycasa Mobile Handset incl. accumulator, Power supply incl. EU, AUS and UK adapter, Charging station, Mounting material, Quick guide

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Eycasa Mobile Handset

P.O.A.

Eycasa Mobile Handset
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABUS

Depth

20 mm

Height

125 mm

Width

65mm

Country of Origin

China

Product details

Eycasa Mobile Handset

Resolution modes 320 x 240 @ 1 fps/160 x 120 @ 5 fps
Live view on alarm, alarm lists, door intercom function, door opener
Battery power 3 days standby, 250 minutes talk time
Battery type Integrated 1200 mAh Li-Ion accumulator
5 Adjustable alarm ring tones
Loud speaker with hands-free function, 3.5mm stereo plug
Radio range 30m
Monitor type 3.2" LCD touch screen
Interior, surroundings fitted for optimum transmission
Power supply 5Vdc
Power consumption 250 mA
Dimensions (W x H x D) 65 x 125 x 20 mm

Supplied with

Eycasa Mobile Handset incl. accumulator, Power supply incl. EU, AUS and UK adapter, Charging station, Mounting material, Quick guide