Technical documents
Specifications
Brand
ABUSIndoor/Outdoor
Indoor, Outdoor
Resolution
1280 x 720 pixels, 1280 x 960 pixels, 1920 x 1080 pixels, 640 x 480 pixels, 704 x 576 pixels
Power Over Ethernet
Yes
Vandal Resistant
Yes
IR
Yes
IP Rating
IP66
Focal Length
2.8 → 12mm
Sensor Type
1/3 in Sony Exmor CMOS
Depth
143 mm
Height
100 mm
Width
143mm
Country of Origin
China
Product details
ABUS Universal IP Dome IR 1080p Camera
The ABUS Universal IR Dome is a reliable and versatile camera suitable for both indoor and outdoor areas. The vario lens on the Universal Dome can be adjusted to the angle of view that is required. Its focal length of between 2.8 mm and 12 mm covers a range of between 32° and 105°. The vandal-proof IP66 housing and IK10 shock resistance level, it can withstand even the most adverse environmental factors and sabotage attempts
Full HD 1080p resolution: 1920 x 1080 @ 25 fps
2.8 mm to 12 mm varifocal lens
micro-SD card slot for internal data storage up to 128 GB
Day/night switching with electromechanical IR swivel filter (ICR)
IR LEDs with variable intensity
DWDR function to compensate for image contrasts
Power over Ethernet (PoE)
ONVIF compatible
Housing protected against vandalism (IK10) with IP66 protection class
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ABUSIndoor/Outdoor
Indoor, Outdoor
Resolution
1280 x 720 pixels, 1280 x 960 pixels, 1920 x 1080 pixels, 640 x 480 pixels, 704 x 576 pixels
Power Over Ethernet
Yes
Vandal Resistant
Yes
IR
Yes
IP Rating
IP66
Focal Length
2.8 → 12mm
Sensor Type
1/3 in Sony Exmor CMOS
Depth
143 mm
Height
100 mm
Width
143mm
Country of Origin
China
Product details
ABUS Universal IP Dome IR 1080p Camera
The ABUS Universal IR Dome is a reliable and versatile camera suitable for both indoor and outdoor areas. The vario lens on the Universal Dome can be adjusted to the angle of view that is required. Its focal length of between 2.8 mm and 12 mm covers a range of between 32° and 105°. The vandal-proof IP66 housing and IK10 shock resistance level, it can withstand even the most adverse environmental factors and sabotage attempts
Full HD 1080p resolution: 1920 x 1080 @ 25 fps
2.8 mm to 12 mm varifocal lens
micro-SD card slot for internal data storage up to 128 GB
Day/night switching with electromechanical IR swivel filter (ICR)
IR LEDs with variable intensity
DWDR function to compensate for image contrasts
Power over Ethernet (PoE)
ONVIF compatible
Housing protected against vandalism (IK10) with IP66 protection class