Technical documents
Specifications
Brand
ABUSIP Rating
IP66
Dimensions
85 x 55 x 49 mm
Height
85mm
Width
55 mm
Depth
49 mm
Maximum Operating Temperature
+40°C
Range
10 m
Minimum Operating Temperature
-30°C
Beam Angle
20°
Country of Origin
Russia
Product details
ABUS Security-Center Infrared Illuminators
The infrared / white light illuminators from ABUS provide optimal support for video surveillance during the night. They are suitable for black-and-white cameras and cameras with day/night function. Thanks to their IP66 protection class, they can be used both inside and outside. The variable 12–24 Vac/Vdc voltage input ensures a comprehensive power supply. The photo sensor ensures that the illuminator switches on and switches off automatically
Aluminium housing
1/4in. thread
Variable voltage input
Protection class IP 66
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ABUSIP Rating
IP66
Dimensions
85 x 55 x 49 mm
Height
85mm
Width
55 mm
Depth
49 mm
Maximum Operating Temperature
+40°C
Range
10 m
Minimum Operating Temperature
-30°C
Beam Angle
20°
Country of Origin
Russia
Product details
ABUS Security-Center Infrared Illuminators
The infrared / white light illuminators from ABUS provide optimal support for video surveillance during the night. They are suitable for black-and-white cameras and cameras with day/night function. Thanks to their IP66 protection class, they can be used both inside and outside. The variable 12–24 Vac/Vdc voltage input ensures a comprehensive power supply. The photo sensor ensures that the illuminator switches on and switches off automatically
Aluminium housing
1/4in. thread
Variable voltage input
Protection class IP 66