Technical documents
Specifications
Brand
ABUSWattage
2.5 W
IP Rating
IP54, IP65
Dimensions
52 x 52 x 70 mm
Height
52mm
Width
52 mm
Depth
70 mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Range
10 m
Beam Angle
90°
Country of Origin
China
Product details
ABUS Mini-IR Illuminator
The ABUS mini-IR illuminator provides cameras with the light they require to operate in pitch black conditions. With, infrared light at a wavelength of 850 nm from 2 high-power LEDs facilitates night time recording. Mounted directly on the camera, the IR illuminator is suitable for both black/white and day/night cameras
IR-floodlight with 2 high-power LEDs
Photoelectric sensor which reacts to residual light from 2 lux
Operating range of up to 10 m
90° beam angle
Mounted directly on the camera
IP54 protection rating
The TVAC71200 IR illuminator is IP54 protection rated meaning it can be used in sheltered outdoor areas. Within, a temperature range of -20°C to +50°C and maximum power consumption is 4 W
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ABUSWattage
2.5 W
IP Rating
IP54, IP65
Dimensions
52 x 52 x 70 mm
Height
52mm
Width
52 mm
Depth
70 mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Range
10 m
Beam Angle
90°
Country of Origin
China
Product details
ABUS Mini-IR Illuminator
The ABUS mini-IR illuminator provides cameras with the light they require to operate in pitch black conditions. With, infrared light at a wavelength of 850 nm from 2 high-power LEDs facilitates night time recording. Mounted directly on the camera, the IR illuminator is suitable for both black/white and day/night cameras
IR-floodlight with 2 high-power LEDs
Photoelectric sensor which reacts to residual light from 2 lux
Operating range of up to 10 m
90° beam angle
Mounted directly on the camera
IP54 protection rating
The TVAC71200 IR illuminator is IP54 protection rated meaning it can be used in sheltered outdoor areas. Within, a temperature range of -20°C to +50°C and maximum power consumption is 4 W