Technical documents
Specifications
Brand
ABUSModel Number
TVVR45021
Resolution
1080 pixels
Frame Rate
400fps
Hard Drive
External
Included Hard Drive Capacity
0
Number of Camera Connections
16
Depth
450 mm
Height
95 mm
Width
470mm
Country of Origin
China
Product details
16-Channel Network Video Recorder
The Abus Security-Center16 channel network recorder (NVR) is used for recording and management of IP-based video systems in medium-sized and large properties.The data is transferred from the network camera to the recorder via LAN; transmission to the monitor is via the VGA output.
The performance of the NVR is determined by the max. data throughput. This NVR can operate at 240 MBit/s – this corresponds to up to 16 cameras with HD 1080p resolution and 25 frames/s.
Recording and management of video streams of up to 240 MBit/s data throughput
Corresponds to up to 16 ABUS network cameras with HD resolution (1080p)
4-channel live display at 2MPx resolution
Installation wizard for easy setup
Central management of surveillance images with ABUS CMS software
Mobile access using the iDVR app
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ABUSModel Number
TVVR45021
Resolution
1080 pixels
Frame Rate
400fps
Hard Drive
External
Included Hard Drive Capacity
0
Number of Camera Connections
16
Depth
450 mm
Height
95 mm
Width
470mm
Country of Origin
China
Product details
16-Channel Network Video Recorder
The Abus Security-Center16 channel network recorder (NVR) is used for recording and management of IP-based video systems in medium-sized and large properties.The data is transferred from the network camera to the recorder via LAN; transmission to the monitor is via the VGA output.
The performance of the NVR is determined by the max. data throughput. This NVR can operate at 240 MBit/s – this corresponds to up to 16 cameras with HD 1080p resolution and 25 frames/s.
Recording and management of video streams of up to 240 MBit/s data throughput
Corresponds to up to 16 ABUS network cameras with HD resolution (1080p)
4-channel live display at 2MPx resolution
Installation wizard for easy setup
Central management of surveillance images with ABUS CMS software
Mobile access using the iDVR app