Technical documents
Specifications
Brand
Adeunis RFOutput Voltage
9V
Input Voltage
100 → 240V
Output Current
250mA
Cable Length
2m
Country of Origin
France
Product details
ACC1500AC Power Supply Unit for ARF868 Modems
This power supply unit for the ARF series of modems, comes with seven different DC power connectors.
Wireless Modules - Adeunis RF
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Adeunis RF Plug In Power Supply 9V Output, 250mA Output
1
P.O.A.
Adeunis RF Plug In Power Supply 9V Output, 250mA Output
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Adeunis RFOutput Voltage
9V
Input Voltage
100 → 240V
Output Current
250mA
Cable Length
2m
Country of Origin
France
Product details
ACC1500AC Power Supply Unit for ARF868 Modems
This power supply unit for the ARF series of modems, comes with seven different DC power connectors.