Adeunis RF ARF7922BA RF Receiver Module 868MHz, 4.5 → 36V

RS Stock No.: 914-4904Brand: Adeunis RFManufacturers Part No.: ARF7922BA
brand-logo
View all in RF Modules

Technical documents

Specifications

Module Type

Receiver

Supported Frequency Bands

868MHz

Maximum RF Data Rate

115.2kbit/s

Receiver Sensitivity

-117dBm

Supported Bus Interfaces

RS232

Supply Voltage

4.5 → 36V

Dimensions

145 x 100 x 40mm

Height

40mm

Length

100mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

140mm

Country of Origin

France

Product details

ARF7922 Wireless M-Bus AMR Receivers

The AMR range of plug and play Wireless M-Bus Receivers are available in three variations: with an RS232 serial port (9144904), with an RS485 serial port (9144913) and with a USB port (9144916). Each receiver can obtain data from Wireless M-Bus transmitters or Wireless M-Bus Repeaters. They can also transmit data to devices with an RS232, RS485 serial port or USB port.

M-Bus
The M-Bus wireless standard is great for short-range, remote meter reading applications.

Features & Benefits of the AMR Wireless M-Bus Receivers
• Mains power supply
• External antenna
• -117 dBm RF sensitivity
• Up to 1000 m range (line of sight)
• 4.5 V to 36 V dc supply voltage
• -40° C to 85° C operating temperature
• IP65 case
• EN 300-220, EN 301-489, EN 60950 and EN13757-4:2005 standards

Wireless Modules - Adeunis RF

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Adeunis RF ARF7922BA RF Receiver Module 868MHz, 4.5 → 36V

P.O.A.

Adeunis RF ARF7922BA RF Receiver Module 868MHz, 4.5 → 36V
Stock information temporarily unavailable.

Technical documents

Specifications

Module Type

Receiver

Supported Frequency Bands

868MHz

Maximum RF Data Rate

115.2kbit/s

Receiver Sensitivity

-117dBm

Supported Bus Interfaces

RS232

Supply Voltage

4.5 → 36V

Dimensions

145 x 100 x 40mm

Height

40mm

Length

100mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

140mm

Country of Origin

France

Product details

ARF7922 Wireless M-Bus AMR Receivers

The AMR range of plug and play Wireless M-Bus Receivers are available in three variations: with an RS232 serial port (9144904), with an RS485 serial port (9144913) and with a USB port (9144916). Each receiver can obtain data from Wireless M-Bus transmitters or Wireless M-Bus Repeaters. They can also transmit data to devices with an RS232, RS485 serial port or USB port.

M-Bus
The M-Bus wireless standard is great for short-range, remote meter reading applications.

Features & Benefits of the AMR Wireless M-Bus Receivers
• Mains power supply
• External antenna
• -117 dBm RF sensitivity
• Up to 1000 m range (line of sight)
• 4.5 V to 36 V dc supply voltage
• -40° C to 85° C operating temperature
• IP65 case
• EN 300-220, EN 301-489, EN 60950 and EN13757-4:2005 standards

Wireless Modules - Adeunis RF