Technical documents
Specifications
Brand
Adeunis RFInternal/External
External
Supported Frequency Bands
863 → 870 MHz
Country of Origin
France
Product details
ARF868 25 mW Radio Modems with Wi-Fi Antenna
The ARF868 range of 25 mW radio modems with WiFi Antenna from Adeunis RF are available in four variations: Internal Medium Range (MR) (9144941), External MR (9144944), Internal Low Power (LP) (9144948) and External LP (9144932). Using the modem, you can obtain a wireless bidirectional half-duplex data transmission.
Features & Benefits of the ARF868 Medium Range Radio Modems
DIN Rail mounting for industrial applications
SubD9 serial connector for automatic recognition of the type (RS232/RS485) and data rate
Repeater function available for applications in harsh environments and over long distances
4 km range
-120 dBm sensitivity
14 dBm radiated RF power
2.4 kbps to 57.6 kbps data rates
4.5 Vdc to 36 Vdc power supply range
-30° C to +70° C operating temperature range
EN 300-220 V2010, EN 301-489, EN60950 standards
Features & Benefits of ARF868 Low Power Radio Modems
DIN Rail mounting for industrial applications
SubD9 serial connector for automatic recognition of the type (RS232/RS485) and data rate
Repeater function available for applications in harsh environments and over long distances
1 km range
-112 dBm sensitivity
14 dBm radiated RF power
2.4 kbps to 57.6 kbps data rates
4.5 Vdc to 36 Vdc power supply range
-30° C to +70° C operating temperature range
EN 300-220 V2010, EN 301-489, EN60950 standards
Wireless Modules - Adeunis RF
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Adeunis RFInternal/External
External
Supported Frequency Bands
863 → 870 MHz
Country of Origin
France
Product details
ARF868 25 mW Radio Modems with Wi-Fi Antenna
The ARF868 range of 25 mW radio modems with WiFi Antenna from Adeunis RF are available in four variations: Internal Medium Range (MR) (9144941), External MR (9144944), Internal Low Power (LP) (9144948) and External LP (9144932). Using the modem, you can obtain a wireless bidirectional half-duplex data transmission.
Features & Benefits of the ARF868 Medium Range Radio Modems
DIN Rail mounting for industrial applications
SubD9 serial connector for automatic recognition of the type (RS232/RS485) and data rate
Repeater function available for applications in harsh environments and over long distances
4 km range
-120 dBm sensitivity
14 dBm radiated RF power
2.4 kbps to 57.6 kbps data rates
4.5 Vdc to 36 Vdc power supply range
-30° C to +70° C operating temperature range
EN 300-220 V2010, EN 301-489, EN60950 standards
Features & Benefits of ARF868 Low Power Radio Modems
DIN Rail mounting for industrial applications
SubD9 serial connector for automatic recognition of the type (RS232/RS485) and data rate
Repeater function available for applications in harsh environments and over long distances
1 km range
-112 dBm sensitivity
14 dBm radiated RF power
2.4 kbps to 57.6 kbps data rates
4.5 Vdc to 36 Vdc power supply range
-30° C to +70° C operating temperature range
EN 300-220 V2010, EN 301-489, EN60950 standards