Technical documents
Specifications
Brand
AF ProductsDispenser Type
Spray
Dissipative
No
Capacity
300ml
Conductive
No
Anti-Static
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Country of Origin
United Kingdom
Product details
Anti-static Foaming Cleaner
An anti-static foaming cleaner for use on the external surfaces of office equipment and computers to remove ingrained grease, dust and dirt, and neutralise static charges.
Cleans cases, keyboards, white boards
Anti-static properties neutralise and reduce the build-up of dust attracted by static
Extremely effective for lifting the dirt out of crackle finishes
Supplied in 300 ml aerosol
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
AF ProductsDispenser Type
Spray
Dissipative
No
Capacity
300ml
Conductive
No
Anti-Static
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Country of Origin
United Kingdom
Product details
Anti-static Foaming Cleaner
An anti-static foaming cleaner for use on the external surfaces of office equipment and computers to remove ingrained grease, dust and dirt, and neutralise static charges.
Cleans cases, keyboards, white boards
Anti-static properties neutralise and reduce the build-up of dust attracted by static
Extremely effective for lifting the dirt out of crackle finishes
Supplied in 300 ml aerosol