48VA Autotransformer, 100V ac Primary, 10 V ac, 12 V ac, 14 V ac, 8 V ac Secondary
Technical documents
Specifications
Brand
Aihara DenkiPrimary Voltage Rating
100V ac
Secondary Voltage Rating
10 V ac, 12 V ac, 14 V ac, 8 V ac
Power Rating
48VA
Mounting Type
Chassis Mount
Length
105mm
Width
65mm
Dimensions
105 x 65 x 70mm
Depth
70mm
Country of Origin
Japan
Product details
Transformer, 6 V to 24 V Type
Compound-wound, with seal between first / second winding
Standards
UL506 (file E145880)
VDE, SEV, UL, CUL, VDE 0551 3N 60742
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Aihara DenkiPrimary Voltage Rating
100V ac
Secondary Voltage Rating
10 V ac, 12 V ac, 14 V ac, 8 V ac
Power Rating
48VA
Mounting Type
Chassis Mount
Length
105mm
Width
65mm
Dimensions
105 x 65 x 70mm
Depth
70mm
Country of Origin
Japan
Product details
Transformer, 6 V to 24 V Type
Compound-wound, with seal between first / second winding
Standards
UL506 (file E145880)
VDE, SEV, UL, CUL, VDE 0551 3N 60742