Technical documents
Specifications
Brand
Allied TelesisNumber Of Ports
2
RJ45 Ports
1
Height
25mm
Network Speed
10/100Mbit/s
Model
FS201
Width
105mm
Depth
95mm
Dimensions
105 x 95 x 25mm
Country of Origin
China
Product details
2 Port Fast Ethernet Switch
The AT-FS201 two-port Fast Ethernet switch interconnects segments of Ethernet and Fast Ethernet networks to upgrade, extend and relieve network congestion where it's needed, and cost-effectively. The switch not only provides a means for connecting to a new network media or speed, but further improves performance by providing a means to segment networks into smaller, connected subnets.
The AT-FS201 features plug-and-play installation and a compact chassis design that makes it a great addition to wide variety of networking environments.
Convert speed as well as media type
Auto MDI/MDI-X
Supports 1532 bytes frame
Support for multi-mode and single-mode fiber
Supports half and full-duplex operation
2k MAC address tables
Store-and-forward switching mode
Transparent to IEEE 802.1Q packets
Standalone or rack-mountable
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Allied TelesisNumber Of Ports
2
RJ45 Ports
1
Height
25mm
Network Speed
10/100Mbit/s
Model
FS201
Width
105mm
Depth
95mm
Dimensions
105 x 95 x 25mm
Country of Origin
China
Product details
2 Port Fast Ethernet Switch
The AT-FS201 two-port Fast Ethernet switch interconnects segments of Ethernet and Fast Ethernet networks to upgrade, extend and relieve network congestion where it's needed, and cost-effectively. The switch not only provides a means for connecting to a new network media or speed, but further improves performance by providing a means to segment networks into smaller, connected subnets.
The AT-FS201 features plug-and-play installation and a compact chassis design that makes it a great addition to wide variety of networking environments.
Convert speed as well as media type
Auto MDI/MDI-X
Supports 1532 bytes frame
Support for multi-mode and single-mode fiber
Supports half and full-duplex operation
2k MAC address tables
Store-and-forward switching mode
Transparent to IEEE 802.1Q packets
Standalone or rack-mountable