ALPHA DEARBORN 392240 Series White 0.35 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30.5m, Silicone Insulation

RS Stock No.: 904-3687Brand: ALPHA DEARBORNManufacturers Part No.: 392240 WH005
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.35 mm²

Sheath Colour

White

Cable Shape

Wire/Single Core

American Wire Gauge

22 AWG

Core Strands

7/0.25 mm

Length

30.5m

Insulation material

Silicone

Outer Diameter

2.79mm

Voltage Rating

10 kV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Wire Style

UL3239

Standards Met

CA Prop 65, RoHS Compliant, UL AWM 3239, UL Listed

Series

392240

Insulation Wall Thickness

1mm

Shield Type

None

Number of Strands

7

Size of Strands

0.25 mm

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ALPHA DEARBORN 392240 Series White 0.35 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30.5m, Silicone Insulation

P.O.A.

ALPHA DEARBORN 392240 Series White 0.35 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30.5m, Silicone Insulation
Stock information temporarily unavailable.

Technical documents

Specifications

Cross Sectional Area

0.35 mm²

Sheath Colour

White

Cable Shape

Wire/Single Core

American Wire Gauge

22 AWG

Core Strands

7/0.25 mm

Length

30.5m

Insulation material

Silicone

Outer Diameter

2.79mm

Voltage Rating

10 kV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Wire Style

UL3239

Standards Met

CA Prop 65, RoHS Compliant, UL AWM 3239, UL Listed

Series

392240

Insulation Wall Thickness

1mm

Shield Type

None

Number of Strands

7

Size of Strands

0.25 mm

Country of Origin

United States