Technical documents
Specifications
Brand
AlteraFamily Name
MAX II
Number of Macro Cells
192
Number of User I/Os
80
Memory Type
Flash
Number of Logic Blocks/Elements
24
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
0 °C
Pin Count
100
Individual Output Enable Control
Yes
Dimensions
14 x 14 x 1mm
Height
1mm
Length
14mm
Maximum Operating Supply Voltage
3.6 V
Re-programmability Support
Yes
Width
14mm
Minimum Operating Supply Voltage
2.375 V
Product details
Complex Programmable Logic Devices, Altera
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 19 | P.O.A. |
20+ | P.O.A. |
Technical documents
Specifications
Brand
AlteraFamily Name
MAX II
Number of Macro Cells
192
Number of User I/Os
80
Memory Type
Flash
Number of Logic Blocks/Elements
24
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
0 °C
Pin Count
100
Individual Output Enable Control
Yes
Dimensions
14 x 14 x 1mm
Height
1mm
Length
14mm
Maximum Operating Supply Voltage
3.6 V
Re-programmability Support
Yes
Width
14mm
Minimum Operating Supply Voltage
2.375 V
Product details