AMETEK LAMB Brushed DC Motor, 2.54 kW, 12 V dc, 13.6 Nm, 3600 rpm

RS Stock No.: 921-3713Brand: AMETEK LAMBManufacturers Part No.: MBJ-6302
brand-logo
View all in DC Motors

Technical documents

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

2.54 kW

Output Speed

3600 rpm

Maximum Output Torque

13.6 Nm

Dimensions

114.3 (Dia.) x 209.7 mm

Current Rating

400 A

Width

114.3 (Dia.)mm

Depth

209.7mm

Series

MBJ

Core Construction

Series Wound

Country of Origin

Mexico

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AMETEK LAMB Brushed DC Motor, 2.54 kW, 12 V dc, 13.6 Nm, 3600 rpm

P.O.A.

AMETEK LAMB Brushed DC Motor, 2.54 kW, 12 V dc, 13.6 Nm, 3600 rpm
Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

2.54 kW

Output Speed

3600 rpm

Maximum Output Torque

13.6 Nm

Dimensions

114.3 (Dia.) x 209.7 mm

Current Rating

400 A

Width

114.3 (Dia.)mm

Depth

209.7mm

Series

MBJ

Core Construction

Series Wound

Country of Origin

Mexico