ams AS2523 Framer & Line Interface, 5 V, 28-Pin SOIC

RS Stock No.: 669-1491Brand: amsManufacturers Part No.: AS2523
brand-logo
View all in Home

Technical documents

Specifications

Brand

ams

Power Supply Type

Single

Typical Operating Supply Voltage

5 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-25 °C

Product details

Telecommunications, austriamicrosystems

AS2523

Line/Speakerphone circuit
Serial Interface
Enhanced voice switching
Background noise monitoring
Tx- and Rx-gain programmable
Digital volume control of Rx signals
Dual softclipping
Loudspeaker amplifier for loudhearing and handsfree
Automatic line loss compensation

AS2533

Contains all the functions needed to build an electronic telephone set with basic features
Line Interface and Speech Circuit
Dialler
Ringer

Ethernet Communications

A range of Ethernet communications controllers, transceivers and switching ICs

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ams AS2523 Framer & Line Interface, 5 V, 28-Pin SOIC

P.O.A.

ams AS2523 Framer & Line Interface, 5 V, 28-Pin SOIC
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 1P.O.A.
2 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

ams

Power Supply Type

Single

Typical Operating Supply Voltage

5 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-25 °C

Product details

Telecommunications, austriamicrosystems

AS2523

Line/Speakerphone circuit
Serial Interface
Enhanced voice switching
Background noise monitoring
Tx- and Rx-gain programmable
Digital volume control of Rx signals
Dual softclipping
Loudspeaker amplifier for loudhearing and handsfree
Automatic line loss compensation

AS2533

Contains all the functions needed to build an electronic telephone set with basic features
Line Interface and Speech Circuit
Dialler
Ringer

Ethernet Communications

A range of Ethernet communications controllers, transceivers and switching ICs